Mini-ITX, Intel® Celeron® Quad-Core J3455 SoC, 2*U-DIMM, 1*PCIe x4, HDMI, VGA, LVDS,
1*M.2 E Key, 6*USB3.2 Gen1, 4*USB2.0, 2*SATA, 2*COM, TPM, SEMI-IPC
Main Features
Silicon Vendor | Intel |
CPU | Celeron® Quad-Core J3455 SoC onboard Processors |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 2 |
Memory Technology | U-DIMM DDR3L 1866Mhz |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe |
Audio Codec | Realtek® ALC887 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232 |
GbE LAN | 1 |
Internal IO
SATA Interfaces | 2 |
2230 Support | Yes |
PCIe x4 Slot | 1 |
Supported PCIe Gen's | Gen2 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90ME0410-M0ECY0 |