K3833-Q

Industrial Mini-ITX Mainboard with Intel® Q670E Chipset for
Intel® 12th Gen Core™ i3/i5/i7/i9 Processors and Intel® UHD Graphics 7xx driven by Xe Architecture

Main Features

Silicon VendorIntel
CPU12th Gen Intel® Core™ Processor LGA1700
CPU coresup to 16
Max TDP65W
CoolingActive
ChipsetIntel® Q670E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR5 4800Mhz
GPUIntel® UHD Graphics 7xx
Sata Storage Interfaces2
Raid SupportYes
M2 Supported InterfacesPCIe, NVME, WLAN, Bluetooth, CNVi
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
Audio CodecTempo Semiconductor 92HD91B
WatchdogYes

Rear IO

Display Port4
USB 3.2 Gen 2 x 1 Rear IO3
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Port Protocols1
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2242 SupportYes
Pcie_x16_slot1
Supported PCIe Gen's Gen5

Security

TPMOnboard
TPM Version2.0

Power

DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C

Certifications

Certificationsiec62368-1-ce-class-b-incl-industrial-immunity-ukcafcc-b-verified

Software

OS Supportwindows-10windows-10-iotgwindows-11linux-64

Additional Information

ManufacturerKontron
Part NumberF5120-V196
Copyright ©2021 Avnet, Inc. All rights reserved.