K3843-B – Micro-ATX with Intel® B660 Chipset

Intel® 12th Gen Core™ i3/i5/i7/i9 Processors, Cost-effective iB660 platform, DDR5-4800 UDIMM, max. 128 GByte, 1x Intel® GbE LAN, Intel® UHD Graphics 7xx driven by Xe Architecture, Intel® High Definition Stereo Audio, 2x USB 3.2 Gen 2, 4x USB 3.2 Gen1, 4x USB 2.0

Main Features

Silicon VendorIntel
CPUIntel® 12th Gen Core™ i3/i5/i7/i9 Processors
CPU cores16
Max TDP125W
CoolingActive
ChipsetIntel® B660
Maximum Memory128GB
Memory Slots4
Memory TechnologySO-DIMM DDR5 4800Mhz
GPUIntel® UHD Graphics 7xx
Sata Storage Interfaces4
Raid SupportYes
M2 Supported InterfacesPCIe
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage2
Audio CodecTempo Semiconductor 92HD91B
WatchdogYes

Rear IO

Display Port4
DVI-D1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS232
GbE LAN1

Internal IO

SATA Interfaces4
M2 Storage2
2280 SupportYes
PCIe x1 Slot2
Pcie_x16_slot2
Supported PCIe Gen's Gen3, Gen4, Gen5

Security

TPMOn-board
TPM Version2.0

Mechanical

Form FactorMicro ATX
Dimensions243.8 x 243.8 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsUKCA, CE, IEC62368-1

Software

OS Supportwindows-10windows-11linux-64bit

Additional Information

ManufacturerKontron
Part NumberF5110-V190
Copyright ©2023 Avnet, Inc. All rights reserved.