Kontron pITX-IMX8M Cortex®-A53 core & Cortex®-M4 Pico-ITX

Embedded pITX Single Board Computer with NXP i.MX8M Quad Core (Commercial and industrial temp. range)

Main Features

Silicon VendorNXP
CPUARM Cortex-A53 i.MX8M Quad/Dual
CPU cores4
CoolingPassive
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage128GB
M2 Supported InterfacesPCIe
M2 Storage Formfactor2242
M2 Storage KeyB-Key
M2 Storage1
Audio CodecCirrus WM8904

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO2
COM Port ProtocolsRS232
GbE LAN2

Internal IO

µSD1
M2 Storage1
2242 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 x 16 (mm)

Environmental

Operating Temp0°C - 60°C -40°C - 85°C
Storage Temp-40°C - 85°C

Certifications

CertificationsEN 62368-1
EN55032
EN61000-6-2, RoHS II, REACH

Software

OS Supportwindows-10-iot-corelinux-yocto-bsp

Additional Information

ManufacturerKontron
Part NumberpITX-imx8m QUAD CORE IND. pITX-imx8m QUAD CORE COM. pITX-imx8m DUAL CORE IND. pITX-imx8m DUAL CORE COM.
Notes1x USB OTG
Copyright ©2024 Avnet, Inc. All rights reserved.