Looking to experiment with the nVidia Jetson Nano or test performance with your specific application?
This nVidia Jetson Nano developer kit from Advantech is a great place to start.
Main Features
Silicon Vendor | nVidia |
CPU | Quad Core ARM Cortex A57 |
CPU cores | 4 |
Max TDP | 10W |
NPU | nVidia GPU |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
GPU | Maxwell GPU, 128 CUDA core, performance up to 472 GFLOPS |
eMMC Storage | 16GB |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 1 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
Connectivity
SIM Card Slot | 1 |
Power
Terminal Block Input | Yes |
Terminal Block Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 116 x 82 x 30 (mm) |
Software
OS Support | Ubuntu |
Aditional Information
Manufacturer | Advantech |
Part Number | MIC-710AIL-DVA1 |