MIO-2360

Intel® Pentium N4200/Celeron N3350/ Atom™ E3900 series Pico-ITX SBC

• Intel® Pentium N4200/Celeron N3350/Atom™ E3900 series;
• DDR3L 1866MHz support up to 8BG;
• Dual display: 24-bit LVDS+VGA/HDMI;
• mSATA & mPCIe for expansion and MIOe conn.;
• USB3.0, SATA3.0, 2 x RS-232/422/485;
• WISE-PaaS/RMM and Embedded Software APIs;

Main Features

Silicon VendorIntel
CPUatom-e3940celeron-n3350pentium-n4200
CPU cores24
Max TDP6W-12W
CoolingPassive
ChipsetAtom SoC processor integrated
Maximum Memory8GB
Memory TechnologySODIMM
Sata Storage Interfaces1
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232/422/485
GbE LAN1

Internal IO

SATA Interfaces1

Power

DC Jack Power InputOptional
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp0°C - 60°C -40°C - 85°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportwindows-10ubuntuyocto

Additional Information

ManufacturerAdvantech
Part Numbermio-2360n-s1a2mio-2360n-s2a2mio-2360ax-s8a2
Copyright ©2023 Avnet, Inc. All rights reserved.