Avnet Embedded is becoming Tria! Visit our new website here.

MSC C10-SK-BT-EV

Type 10 Starterkit for C10M-BT Modules

The MSC C10-SK-BT-EV is a complete Starterkit for the instant operation and evaluation of COM Express Mini modules Type 10 based on the Intel Atom E3800 processors. The Starterkit contains a COM Express Type 10 baseboard in Mini-ITX form factor, a heatspreader and a 12V power supply. The kit does not include a COM Express MSC C10M-BT module leaving the choice of module variant from MSC’s portfolio of Type 10 modules with Intel Atom E3800 processor to the user. The baseboard used for the kit is a universal COM-Express Type 10 compact carrier board in Mini-ITX format providing the interface infrastructure for Type 10 modules while offering various PC-type connectors for external access. The Starterkit can optionally be accompanied by various Display Kits containing TFT panels in several popular resolutions with LVDS or eDP connection technology and LED backlight for immediate operation with the COM Express Type 10 Starterkit.

Highlights

  • COM Express Type 10 Baseboard in Mini-ITX format
  • Suitable Heatspreader for COM Express Mini Modules Type 10 with the Intel Atom E3800 processors
  • 12V Power Supply with suitable connector for COM Express baseboard
  • Getting Started Manual with Download Links for Drivers, BSP and other Support Tools
  • PCI-Express x4 Slot
  • PCI-Express Mini Card Socket and SD Card Socket
  • 2x SATA Gen. 3.0 Connectors
  • 2x USB 3.0 and 8x USB 2.0 Connectors
  • DisplayPort Connector
  • Embedded DisplayPort Connector
  • LVDS Single-Channel JILI30 Connector
  • Audio Codec with 1×3 Jacks and SPDIF In/Out
  • Gigabit LAN Connector
  • Baseboard Size 170 x 170 mm

Specs

Technology x86
Formfactor COM Express
Storage Interfaces 2x SATA
USB 2x USB 3.0 Host
8x USB 2.0 Host
Bus Interfaces PCI Express x4
PCI Express Mini Card Socket
Display Interfaces DisplayPort connector
JILI30 LVDS connector
Embedded DisplayPort connector
Network Interface Ethernet RJ45 connector (10/100/1000)
Audio Interface 3x audio jack
SPDIF In/Out
OS Support Windows 7 (embedded)
BSP for Linux on request
EAPI (HW Programming Interface)
Power Requirement Standard 12V power supply enclosed
Environment 0°C to +60°C
Dimensions 170 x 170 mm
Certificates UL / CE
Cooling Heatspreader enclosed
Carrier Mini-ITX baseboard enclosed

Order Info

Order No. Description Reference Status
65357 COM Express Type 10 Starterkit for all C10M-BT modules; uses the new C10-MB-EV platform for Type 10 modules (Mini-ITX format); includes suitable Heatspreader for C10M-BT modules and 12V Power Supply MSC C10-SK-BT-EV-KIT001 PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support



Copyright ©2024 Avnet, Inc. All rights reserved.