Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2-SK-QCS6490-EP1

SMARC 2.0 Starterkit for Qualcomm QCS6490/
QCS5430 based Modules

The SMARC 2.0 Starterkit for SMARC modules with Qualcomm QCS6490/QCS5430 Series processors is based on a Mini-ITX SMARC 2.0 carrier board MSC SM2-MB-EP1 and contains all necessary products to quickly enable the user to run and evaluate the Qualcomm QCS6490/ QCS5430 module range. The kit does not contain a SMARC module in order to give the user greater flexibility as to which particular module version and CPU speed variant is desired.

As part of the SMARC 2.0 Starterkit, the appropriate Heatsink/Heatspreader and a Flash SD Card with USB Reader will be supplied. A bootable Linux installation can be downloaded from the MSC Support website and uploaded via USB downloader tool into the UFS flash (which is part of the SMARC module). A power supply with cable kit is also included for convenience.

Direct screen output on a PC monitor is possible using the on-board DisplayPort output. As an option to the Starter Kit several suitable LCD kits of various resolutions and sizes are available upon request.

Highlights

  • SMARC 2.0 carrier board in Mini-ITX format with socket for SMARC 2.0/2.1.1/2.2 modules
  • Heatspreader suitable for all module variants of the Qualcomm QCS6490/QCS5430 module family
  • 12V power supply and cable kit included for immediate operation of the Starterkit
  • Bootable Linux installation on Support Website, can be stored in SD Card (supplied with Card Reader)
  • DP graphics output
  • LVDS graphics output on standard 30-pin connector; backlight connector includes adjustable backlight voltage and dimming
  • Ethernet (10/100/1000 LAN) connector
  • 4x USB 2.0 Host, USB Host/Client, UART, SD-Card socket
  • Getting Started manual
  • Optional TFT kits available

Specs

Technology Kit with Carrier
Formfactor Mini-ITX
CPU Qualcomm QCS6490/QCS5430
Chipset Qualcomm QPS 615
USB 2x USB 3.0 host port
2x USB 2.0 host port
1x USB 2.0 Debug port (MicroUSB)
1x USB 2.0 on Mini PCI Express slot
Serial Interfaces 1x RS232 (UART0) on DB9 connector with 2-wire hand shake
1x RS232 (UART1) on pin header w/o hand shake
Bus Interfaces PCI Express lanes from module can be connect to either
1x PCI Express x4 Gen.2 slot or
1x Mini PCI Express x1 Card slot
1x CAN 2.0B on DB9 connector
1x CAN 2.0B on pin header
1x eSPI connector
SPI, SMBus, I2C, and GPIO on pin header
Display Interfaces DisplayPort connector
40-pin eDP connector
LVDS on Jili30 connector with EEPROM for display data and backlight connector
MIPI CSI-2 camera interface on 15pin FFC connector
Network Interface 2x 10/100/1000BASE-T Ethernet on RJ45 connector
Audio Interface I2S Audio codec, routed to three audio jacks
Miscellaneous 4-pin fan connector, PWM controlled by module
Socket for CR2032 type RTC battery (3V)
Serial EEPROM for board data
Serial EEPROM for LVDS display data
SPI Boot Flash, socket
Power and Reset button
Configuration via switches/jumper
Feature Highlights SMARC™ 2.0 carrier board for full and short size modules
Support of listed carrier board features and interfaces depends on used module
OS Support Yocto Linux
Windows 11 IOT
Android (on request)
Ubuntu (on request)
Power Requirement 12V Power supply contained in Starterkit
Environment Temperature Range:
0°C … +60°C operating
-20°C … +85°C storage
Humidity:
5 … 90% (operating, non condensing)
5 … 90% (storage, non-condensing)
Dimensions 170 x 170 mm
Certificates UL / CE
Carrier MINI-ITX

Order Info

Order No. Description Reference Status
114394 SMARC 2.0 Starterkit for Qualcomm QCS6490/QCS5430 based Modules. Includes MSC SM2-MB-EP1 Baseboard, Heatspreader/Heatsink, SD Card with USB Card Reader, Power Supply and suitable cable kit. The StarterKit does not include the Qualcomm QCS6490/QCS5430 module. Please order your choice of module separately. MSC SM2-SK-QCS6490-EP1-KIT001 BRDFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Support

Copyright ©2024 Avnet, Inc. All rights reserved.