Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-AL

Intel® Atom™ E3900 / Pentium® / Celeron® SOC

The new MSC SM2S-AL module features Intel’s next-generation low-power System-on-Chip (SOC) for the Internet of Things. The Intel Atom Processor E3900 series integrates processor core, graphics, memory, and I/O interfaces into one solution. Based on 14nm processor technology this multi-core processor provides outstanding computing and graphics performance and is more power efficient compared to its predecessors.

The new MSC SM2S-AL offers triple independent display support, DirectX 12, fast LPDDR4 memory, eMMC and USB 3.0 on a power saving and cost-efficient SMARC 2.0 Short Size module.

Different SOCs with dual- and quad-core processors are supported by this design. In addition to an extensive set of interfaces and features, the MSC SM2S-AL optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group).

For evaluation and design-in of the MSC SM2S-AL module, MSC provides a suitable SMARC 2.0 development platform. A complete, ready-to-run Starterkit is also available.

Highlights

  • ntel Atom x7-E3950 quad-core 1.6/2.0GHz, 12W
  • Intel Atom x5-E3940 quad-core 1.6/1.8GHz, 9.5W
  • Intel Atom x5-E3930 dual-core 1.3/1.8GHz, 6.5W
  • Intel Pentium N4200 quad-core 1.1/2.5GHz, 6W
  • Intel Celeron N3350 dual-core 1.1/2.4GHz, 6W
  • Integrated Intel Gen. 9 HD Graphics
  • Up to 8GB LPDDR4 SDRAM
  • Up to 64GB eMMC Flash (optional)
  • SATA-III interface (6Gbps)
  • Dual DisplayPort++ interface
  • LVDS / Embedded DisplayPort and MIPI-DSI
  • Triple Independent Display support
  • DirectX 12, OpenGL 4.3, OpenCL 2.0
  • Dual MIPI CSI-2 Camera Interface
  • Up to 4x PCI Express x1 Gen. 2
  • 2x USB 3.0 Host interfaces
  • 5x USB 2.0 Host interfaces
  • 1x USB 2.0 Host/Device interface
  • Up to 2x Gigabit Ethernet
  • UART, LPC, SPI, I2C, SMBus
  • HD/I2S Audio, SD Card interface
  • Trusted Platform Module (optional)
  • SMARC 2.0 compliant
  • UEFI Firmware

Specs

Technology x86
Formfactor SMARC™ Short Size
CPU Intel Atom x7-E3950 Processor, quad-core, 1.6/2.0GHz, 18 EU GFX, 12W
Intel Atom x5-E3940 Processor, quad-core, 1.6/1.8GHz, 12 EU GFX, 9.5W
Intel Atom x5-E3930 Processor, dual-core, 1.3/1.8GHz, 12 EU GFX, 6.5W
Intel Pentium Processor N4200, quad-core, 1.1/2.5GHz, 18 EU GFX, 6W
Intel Celeron Processor N3350, dual-core, 1.1/2.4GHz, 12 EU GFX, 6W
Intel® Technologies:
Enhanced Intel® SpeedStep® Technology
Intel® Virtualization Technology (VT-x)
Intel® Virtualization Technology for Directed I/O (VT-d)
Intel® Trusted Execution Engine (TXE) 3.0
Precision Time Management
Chipset Integrated in SOC
RAM Up to 8GB 2400MT/s LPDDR4 SDRAM, quad-channel, soldered
Flash Up to 64GB eMMC V5.x Flash, soldered (optional)
Storage Interfaces 1x SATA-III 6Gbps
1x SD 3.01
USB 5x USB 2.0 Host interfaces
1x USB 2.0 Host/Device interface
2x USB 3.0 Host interfaces (consumes 2x USB 2.0 if used)
Serial Interfaces 4x UART (two with handshake)
Bus Interfaces Up to 4x PCI-Express x1 Gen. 2 lanes
1x I2C Bus
2x SPI Bus (Boot/SIO)
1x SMBus
Display Controller Integrated Intel HD Graphics Gen. 9
Up to 18 execution units (EU)
3D Acceleration: DirectX 12.0, OpenGL 4.3, OpenCL 2.0 Full Profile
Video Decode: MPEG2, H.264 (L5.2), VC-1, WMV9, VP8, JPEG/MJPEG, H.265 (HEVC), VP9, MVC
Display Memory DISPLAY MEMORY DATA HERE
Display Interfaces Three independent displays supported
2x DisplayPort++ (DisplayPort 1.2a up to 4096 x 2160 @ 60Hz,
HDMI 1.4b up to 3840 x 2160 @ 30Hz)
Dual-Channel LVDS 24/18 bit up to 1920 x 1200 @ 60Hz or
Embedded DisplayPort 1.3 up to 4096 x 2160 @ 60Hz and
MIPI-DSI x4 Interface up to 2560 x 1600 @ 60Hz (optional)
Network Interface Up to 2x 10/100/1000Base-T (Intel i210)
Audio Interface High Definition Audio
I2S Audio
Security Device Infineon Trusted Platform Module 2.0 (optional)
Miscellaneous Watchdog Timer:
Initiates system reset, (programmable, 1s … 255h)
Fan Supply:
PWM Speed Control for system fan on carrier board
RTC battery:
external
System Monitoring:
Voltage, Temperature, CPU Fan, System Fan
Camera Interface:
2x MIPI CSI-2 camera interface (4-lane / 2 lane)
Feature Highlights SMARC™ 2.0 compliant
Firmware AMI Aptio UEFI
OS Support Windows 10 (embedded)
BSP for Linux on request
EAPI (HW Programming Interface)
Power Requirement +5V +/-5%
+5V Standby
Environment Temperature Range:
0° … 60°C (operating)
-25° … 85°C (storage)
-40° … 85°C (operating industrial)
Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE
Cooling Heatspreader
Heatsink
Carrier MSC SM2-MB-EP1

Order Info

Order No. Description Reference Status
70609 SMARC 2.0 short size module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 2400MT/s LPDDR4, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3950- 35N0201I PCBFTX PV
78145 SMARC 2.0 short size module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 2400MT/s LPDDR4, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3950- 3NN0201I PCBFTX PV
70605 SMARC 2.0 short size module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 2133MT/s LPDDR4, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3940- 24N0201I PCBFTX PV
78147 SMARC 2.0 short size module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 2133MT/s LPDDR4, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3940- 2NN0201I PCBFTX PV
70601 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 2133MT/s LPDDR4, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3930- 14N0201I PCBFTX PV
78151 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 2133MT/s LPDDR4, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3930- 1NN0201I PCBFTX PV
78149 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 2133MT/s LPDDR4, no eMMC, Dual GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3930- 1NN0281I PCBFTX PV
78153 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 2133MT/s LPDDR4, 8GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, DP, eDP, industrial temperature -40...+85°C (recommended for 24/7 use cases; limited to -25°C if eMMC is used) MSC SM2S-AL-E3930- 13N0100I PCBFTX PV
81505 SMARC 2.0 short size module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 2400MT/s LPDDR4, 32GB eMMC, Dual GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, eDP, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3950- 35N0181I PCBFTX PV
82559 SMARC 2.0 short size module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 2400MT/s LPDDR4, 32GB eMMC, Dual GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3950- 35N0281I PCBFTX PV
83194 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 4GB 2133MT/s LPDDR4, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3930- 2NN0201I PCBFTX PV
83196 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 8GB 2133MT/s LPDDR4, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C (recommended for 24/7 use cases) MSC SM2S-AL-E3930- 3NN0201I PCBFTX PV
70607 SMARC 2.0 short size module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 2400MT/s LPDDR4, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics MSC SM2S-AL-E3950- 35N0201C PCBFTX OR
70603 SMARC 2.0 short size module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 2133MT/s LPDDR4, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics MSC SM2S-AL-E3940- 24N0201C PCBFTX OR
70599 SMARC 2.0 short size module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 2133MT/s LPDDR4, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics MSC SM2S-AL-E3930- 14N0201C PCBFTX OR
70613 SMARC 2.0 short size module with Intel Pentium N4200 processor (1.5/2.5GHz), Quad-Core, 6W, 8GB 2400MT/s LPDDR4, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics MSC SM2S-AL-N4200- 35N0201C PCBFTX OR
70611 SMARC 2.0 short size module with Intel Celeron N3350 processor (1.1/2.3GHz), Dual-Core, 6W, 4GB 2400MT/s LPDDR4, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB 2.0 Host/Device, TPM, DP, LVDS Graphics MSC SM2S-AL-N3350- 24N0201C PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX

Cooling Options

Order No. Description Reference
1137475 Passive Heatsink for SM2S-AL variants with Atom processor, consisting of a single-piece aluminium pin cooler and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-AL-01 HSI-001
1137476 Heatspreader for SM2S-AL variants with Atom processor, consisting of a single-piece aluminium plane and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-AL-01 HSP-001
1137477 Passive Heatsink for SM2S-AL variants with Pentium/Celeron processor, consisting of a single-piece aluminium pin cooler and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-AL-02 HSI-001
1137478 Heatspreader for SM2S-AL variants with Pentium/Celeron processor, consisting of a single-piece aluminium plane and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-AL-02 HSP-001

Starter Kits

Order No. Description Reference
70253 Starter Kit for SMARC Short Size modules with Intel Atom E39xx (Apollo Lake) processor. Includes MSC SM2-MB-EP1 Baseboard, Heatsinks and Power Supply. The StarterKit does not include the SMARC module. Please order your choice of MSC SM2S-AL module separately. MSC SM2S-SK-AL-EP1-KIT001 BRDFTX

Support





















Win 10-64bit







MSC EAPI NG Win10 x64

Copyright ©2024 Avnet, Inc. All rights reserved.