Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-IMX8NANO

NXP® i.MX 8M Nano Arm® Cortex®-A53

The flexible MSC SM2S-IMX8NANO SMARC 2.1 module family is highly scalable and equipped with i.MX 8M Nano Application Processors, manufactured by NXP using 14nm FinFET process technology. The module integrates single-, dual- and quad-core ARM Cortex-A53 processors with up to 1.6 GHz, an ARM Cortex-M7 real-time processor and an efficient multimedia 2D/3D graphics processing unit (GPU). The thermal design power (TDP) ranges from 2 W to 4 W.

MSC SM2S-IMX8NANO offers cost-effective DDR4 memory technology, combined with up to 64GB eMMC Flash memory. Various interfaces for embedded applications such as Gigabit Ethernet, USB 2.0, dual-channel LVDS or MIPI-DSI and MIPI CSI-2 for connecting a camera are available.

The module is compliant with the new SMARC 2.1 standard, allowing easy integration with SMARC baseboards. For evaluation and design-in of the SM2S-IMX8NANO module, MSC provides a development platform and a starter kit. Support for Linux is available (Android support on request).

Highlights

  • Single, Dual or Quad core ARM Cortex-A53 Applications Processor up to 1.5GHz
  • ARM Cortex-M7 Real Time Processor up to 750MHz
  • Vivante multimedia 2D/3D Graphics Processor
  • Up to 2GB DDR4 SDRAM at 2400 MT/s
  • Up to 64GB eMMC Flash
  • Dual-channel LVDS / MIPI-DSI x4 (optional)
  • MIPI CSI-2 Camera Interface
  • 4x USB 2.0 Host interface or
  • 1x USB 2.0 Host/Device interface (optional)
  • 1x Gigabit Ethernet
  • 1x MMC/SD/SDIO interface
  • 1x I2S Audio Interface
  • 14x GPIO
  • UART, SPI, I2C
  • SMARC 2.1 Compliant

Specs

Technology ARM
Formfactor SMARC Short Size
CPU NXP i.MX 8M Nano ARM Cortex-A53 Applications Processor
- i.MX 8M Nano Solo, single-core, 1.4 - 1.5GHz
- i.MX 8M Nano Dual, dual-core, 1.4 - 1.5GHz
- i.MX 8M Nano Quad, quad-core, 1.4 - 1.5GHz
- i.MX 8M Nano SoloLite, single-core, 1.4 - 1.5GHz
- i.MX 8M Nano DualLite, dual-core, 1.4 - 1.5GHz
- i.MX 8M Nano QuadLite, quad-core, 1.4 - 1.5GHz
ARM Cortex-M7 Real Time Processor at 750MHz
Chipset SOC
RAM Up to 2GB 2400MT/s DDR4 SDRAM, soldered, no ECC
Flash Up to 64GB eMMC Flash
QSPI NOR Flash (optional)
Storage Interfaces 1x MMC/SD/SDIO
USB 4x USB 2.0 Host or
1x USB 2.0 Host/Client (optional)
Serial Interfaces 2x UART with 2-wire hand shake
2x UART w/o hand shake
Bus Interfaces 4x I2C up to 400 Kbit/s
2x SPI (with two chip selects)
Display Controller Vivante GC7000UL 3D Graphics Processing Unit (GPU)
3D Graphics Acceleration, 2 shaders, 16GFLOPS
OpenGL ES 1.0, 2.0, 3.0, 3.1, OpenCL 1.2 and Vulkan support
Video Processing Unit not available
Display Interfaces Dual-channel LVDS interface, 18 or 24 bit (up to 1920x1080);
also usable as one single-channel LVDS interface (up to 1366x768) or
MIPI-DSI Display Interface, 4 lanes, up to 1920x1080 @ 60fps (optional)
Network Interface 1x 10/100/1000BASE-T Ethernet
Audio Interface 1x I2S Audio
Security Device Advanced Security, Safety, and Reliability integrated in the SOC
Trusted Platform Module (TPM) 2.0 (optional)
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)
High accuracy RTC
14x GPIO, configurable as input or output
64kbit ID EEPROM on I2C bus
MIPI CSI-2 camera interface (CSI0, 2 lane) or
MIPI CSI-2 camera interface (CSI1, 4-lane)
Feature Highlights SMARC 2.1 compatible
OS Support Linux Board Support Package
Android Board Support Package (on request)
Power Requirement Power Supply +5V +/-5%, 5V Standby
Power Consumption 2-4 W typ. (depending on CPU and optional features)
Environment Temperature Range:
0°C … +70°C operating commercial
-40°C … +85°C operating extended
-40°C … +85°C storage
Humidity:
5 … 95% (operating, non condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE
Cooling Heatspreader
Carrier MSC SM2-MB-EP1
MSC SM2-MB-EP5

Order Info

Order No. Description Reference Status
83683 SMARC module based on NXP i.MX 8M Nano Quad, Quad-Core Cortex-A53 processor at 1.5GHz, 2GB DDR4, 16GB eMMC Flash, 8MB QSPI NOR Flash, 1x GbE LAN, 4x USB2.0 Host, TPM, LVDS, MIPI CSI-2 Camera input (CSI1); commercial temperature 0...+70°C MSC SM2S-IMX8NANO-QC- 14N0201C PCBFTX PV
83681 SMARC module based on NXP i.MX 8M Nano Quad, Quad-Core Cortex-A53 processor at 1.4GHz, 2GB DDR4, 8GB eMMC Flash, 1x GbE LAN, 4x USB2.0 Host, LVDS, MIPI CSI-2 Camera input (CSI0); industrial temperature -40...+85°C MSC SM2S-IMX8NANO-QC- 13N0220I PCBFTX PV
85093 SMARC module based on NXP i.MX 8M Nano Quad, Quad-Core Cortex-A53 processor at 1.4GHz, 1GB DDR4, 8GB eMMC Flash, 1x GbE LAN, 4x USB2.0 Host, LVDS, MIPI CSI-2 Camera input (CSI0); industrial temperature -40...+85°C MSC SM2S-IMX8NANO-QC- 03N0220I PCBFTX PV
83669 SMARC module based on NXP i.MX 8M Nano Dual, Dual-Core Cortex-A53 processor at 1.4GHz, 1GB DDR4, 8GB eMMC Flash, 1x GbE LAN, 4x USB2.0 Host, LVDS, MIPI CSI-2 Camera input (CSI0); industrial temperature -40...+85°C MSC SM2S-IMX8NANO-DC- 03N0220I PCBFTX PV
87637 SMARC module based on NXP i.MX 8M Nano Dual, Dual-Core Cortex-A53 processor at 1.4GHz, 1GB DDR4, 8GB eMMC Flash, 1x GbE LAN, 4x USB2.0 Host, MIPI-DSI, MIPI CSI-2 Camera input (CSI0); industrial temperature -40...+85°C MSC SM2S-IMX8NANO-DC- 03N0820I PCBFTX PV
87635 SMARC module based on NXP i.MX 8M Nano Dual, Dual-Core Cortex-A53 processor at 1.4GHz, 1GB DDR4, 4GB eMMC Flash, 1x GbE LAN, 1x USB2.0 Host/Device, LVDS, MIPI CSI-2 Camera input (CSI0); extended temperature -25...+85°C MSC SM2S-IMX8NANO-DC- 02N0230E PCBFTX PV
83685 SMARC module based on NXP i.MX 8M Nano Solo, Single-Core Cortex-A53 processor at 1.4GHz, 512MB DDR4, 4GB eMMC Flash, 1x GbE LAN, 1x USB2.0 Host/Device, MIPI DSI, MIPI CSI-2 Camera input (CSI0); extended temperature -25...+85°C MSC SM2S-IMX8NANO-SC- 92N0830E PCBFTX PV
92716 SMARC module based on NXP i.MX 8M Nano Solo, Single-Core Cortex-A53 processor at 1.4GHz, 1GB DDR4, 4GB eMMC Flash, 1x GbE LAN, 1x USB2.0 Host/Device, MIPI DSI, MIPI CSI-2 Camera input (CSI0); extended temperature -25...+85°C MSC SM2S-IMX8NANO-SC- 02N0830E PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX
83977 SMARC 2.1 compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 2x CAN, dual RJ45 LAN with LED (1 x LAN i210) , 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x μUSB 2.0 Host/Device, 2x SPI, I²C, 8 GPIO on FC, 1x HDMI, LVDS/eDP/DSI on JILI30 connector, μSD Card Slot, regulated backlight supply, I2S Audio, 1W Mono, camera connector, RTC battery. Industrial temperature range -40..+85°C, ARM full version MSC SM2S-MB-EP5-002 PCBFTX
83981 SMARC 2.1 compatible embedded platform (146 x 80mm), 10-36V input voltage, 2x UART, 1x RS232, 2x CAN, 1x RJ45 LAN with LED, 1x USB 2.0 Type A, 1x USB3.0 Type A, 1x USB 2.0 internal, 1x μUSB 2.0 Host/Device, 2x SPI, 12 GPIO on FC, 1x HDMI , μSD Card Slot, LVDS/eDP/DSI on JILI30 connector, regulated backlight supply, RTC battery. Industrial temperature range -40..+85°C, ARM slim version MSC SM2S-MB-EP5-004 PCBFTX

Cooling Options

Order No. Description Reference
83732 Heatspreader for SM2S-IMX8NANO and SM2S-IMX8MLC module, consisting of a single-piece aluminum plane and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-IMX8NANO-01 HSP-001

Other Accessories

Order No. Description Reference
40402 Debug Console (UART) Adapter for i.MX6-based Qseven and nanoRISC modules, with 8-pin FFC cable to connect COM module to 9-pin D-Sub connector MSC Debug Console Adapter
68948 Debug Adapter for i.MX6-based Qseven, SMARC and nanoRISC modules, with 10-pin FFC cable to connect to COM module, adapter provides headers for JTAG connection to Lauterbach and/or Goepel debuggers MSC JTAG Adapter FFC 10-pin

Starter Kits

Order No. Description Reference
74008 Starter Kit for MSC SMARC i.MX 8 Series modules. Includes MSC SM2-MB-EP1 Baseboard, Heatspreader/Heatsink, SD Card with USB Card Reader, Power Supply and suitable cable kit. The StarterKit does not include the MSC SM2S-IMX8 / 8M / 8MINI / 8NANO / 8PLUS module. Please order your choice of module separately. MSC SM2-SK-IMX8-EP1-KIT001 SETPAC

Support

















Linux


Copyright ©2024 Avnet, Inc. All rights reserved.