Avnet Embedded is becoming Tria! Visit our new website here.

TRIA SM2S-IMX93

NXP® i.MX 93 Arm® Cortex®-A55 / M33

The TRIA SM2S-IMX93 SMARC 2.2 module family is highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP. The processors integrate Arm® Cortex®-A55 cores, bringing performance and energy efficiency to Linux-based edge applications and the Arm Ethos-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient machine learning (ML) applications. The i.MX 93 processors deliver advanced security with integrated EdgeLock secure enclave and an efficient pixel pipeline to perform 2D graphics processing to realize cost-effective GUI solutions.

The TRIA SM2S-IMX93 provides fast and low power LPDDR4 memory technology with inline ECC support, combined with up to 256GB eMMC Flash memory. Various interfaces for embedded applications such as Dual Gigabit Ethernet, USB 2.0, CAN-FD, single-channel LVDS or MIPI DSI and MIPI CSI for connecting a camera are available. An on-board Wireless Module is provided as assembly options.

The typical design power ranges from 2 W to 4 W. The module is compliant with the new SMARC 2.2 standard, allowing easy integration with SMARC baseboards. For evaluation and design-in of the SM2S-IMX93 module, Avnet Embedded provides a development platform and a starter kit. Support for Linux is available (Android support available on request).

Highlights

  • Single or Dual core Arm Cortex-A55 Applications Processors up to 1.7GHz
  • Arm Cortex-M33 Real Time Processor at 250MHz
  • Arm Ethos™-U65 microNPU with 256 MACs/Cycle
  • Pixel processing pipeline (PXP) engine
  • Up to 2GB LPDDR4 SDRAM with inline ECC
  • Up to 256GB eMMC Flash
  • Single-channel LVDS / MIPI-DSI x4 (optional)
  • MIPI CSI-2 Camera Interface
  • 4x USB 2.0 Host interfaces
  • 1x USB 2.0 Host/Device interface
  • 2x Gigabit Ethernet
  • Wireless Module (optional)
  • 1x MMC/SD/SDIO interface
  • 2x CAN-FD interfaces
  • 2x I2S Audio interfaces
  • 14x GPIO
  • UART, SPI, I2C
  • SMARC 2.2 Compliant
  • Energy Flex Architecture
  • Optimized design for low power applications

Specs

Technology Arm
Formfactor SMARC™ Short Size
CPU NXP i.MX 93 Arm Cortex-A55 Applications Processors
- i.MX 9352, dual-core, NPU, 1.7GHz
- i.MX 9332, dual-core, 1.7GHz
- i.MX 9351, single-core, NPU, 1.7GHz
- i.MX 9331, single-core, 1.7GHz

NXP i.MX 93 Arm Cortex-A55 Applications Processors (slower parts)
- i.MX 9302, dual-core, 900MHz
- i.MX 9301, single-core, 900MHz

Arm Cortex-M33 Real Time Processor at 250MHz

Arm Ethos-U65 microNPU with 256 MACs/Cycle
Chipset Integrated in SOC
RAM Up to 2GB 3700MT/s LPDDR4 SDRAM, soldered, inline ECC support
Flash Up to 256GB eMMC Flash
Storage Interfaces 1x MMC/SD/SDIO
USB 1x USB 2.0 Host/Client, 4x USB 2.0 Host or
1x USB 2.0 Host/Client, 1x USB 2.0 Host (optional)
Serial Interfaces 2x UART with 2-wire hand shake
2x UART w/o hand shake
Bus Interfaces 4x I2C up to 400 Kbit/s
2x CAN-FD / CAN 2.0B
2x SPI (with two chip selects)
Display Controller Pixel processing pipeline (PXP) engine to support 2D image processing
(i.e. Blending/Composition, Rotation, Resize, Color Space Conversion)

no 3D Graphics Processing Unit (GPU)
no Video Processing Unit (VPU)
Display Interfaces Single-channel LVDS interface, 18 or 24 bit, up to 1366x768 @ 60fps or
MIPI-DSI Display Interface, 4 lanes, up to 1920x1080 @ 60fps (optional)
Network Interface 2x 10/100/1000BASE-T Ethernet (one interface with TSN/1588 support)

HD Wireless SPB611 (dual band 2.4/5GHz, full support for 802.11a/b/g/n/ac/ax, industrial temperature, Bluetooth 5.2, soldered (optional)
Audio Interface 1x I2S Audio
Security Device Advanced Security, Safety, and Reliability integrated in the SOC

Integrated EdgeLock secure enclave enables autonomous management of security functions, including runtime attestation, silicon root of trust, reusable certifications, trust provisioning, and fine-grain key management augmented by extensive crypto services for advanced attack resistance

Trusted Platform Module (TPM) 2.0 (optional)
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)

RTC / temperature compensated (optional)

14x GPIO, configurable as input or output, interrupt capable

64kbit ID EEPROM on I2C bus

MIPI CSI-2 camera interface (CSI0, 2-lane) or
MIPI CSI-2 camera interface (CSI1, 2-lane)
Feature Highlights SMARC 2.2 compatible
Firmware uboot
OS Support Linux Board Support Package
Android Board Support Package (on request)
Power Requirement Power Supply +5V +/-5%, 5V Standby
Power Consumption 2-4 W typ. (depending on CPU and optional features)
Environment Temperature Range:
Commercial: 0° … 70°C (operating) -20° … 85°C (storage)
Extended: -25° … 85°C (operating) -40° … 85°C (storage)
Industrial: -40° … 85°C (operating) -40° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE
Cooling Heatspreader
Heatsink
Carrier TRIA SM2-MB-EP1
TRIA SM2-MB-EP5

Order Info

Order No. Description Reference Status
111291 SMARC module based on NXP i.MX 9352, Dual Core Cortex-A55 at 1.7GHz, NPU, 2GB LPDDR4, 32GB eMMC Flash, 2x GbE LAN, 4x USB2.0 Host, 1x USB2.0 Host/Device, BT/WLAN, TPM, LVDS, MIPI CSI-2 Camera input (CSI0, 2 lane); industrial temperature -40...+85°C MSC SM2S-IMX93-DC- 15N02E1I PCBFTX PV
111289 SMARC module based on NXP i.MX 9352, Dual Core Cortex-A55 at 1.7GHz, NPU, 2GB LPDDR4, 16GB eMMC Flash, 2x GbE LAN, 4x USB2.0 Host, 1x USB2.0 Host/Device, MIPI DSI, MIPI CSI-2 Camera input (CSI0, 2 lane); industrial temperature -40...+85°C MSC SM2S-IMX93-DC- 14N08A0I PCBFTX PV
111365 SMARC module based on NXP i.MX 9332, Dual Core Cortex-A55 at 1.7GHz, no NPU, 2GB LPDDR4, 16GB eMMC Flash, 2x GbE LAN, 4x USB2.0 Host, 1x USB2.0 Host/Device, LVDS, MIPI CSI-2 Camera input (CSI0, 2 lane); industrial temperature -40...+85°C MSC SM2S-IMX93-DCL- 14N02A0I PCBFTX PV
111363 SMARC module based on NXP i.MX 9332, Dual Core Cortex-A55 at 1.7GHz, no NPU, 1GB LPDDR4, 16GB eMMC Flash, 2x GbE LAN, 1x USB2.0 Host, 1x USB2.0 Host/Device, LVDS, MIPI CSI-2 Camera input (CSI0, 2 lane); extended temperature -25...+85°C MSC SM2S-IMX93-DCL- 04N02B0E PCBFTX PV
111367 SMARC module based on NXP i.MX 9331, Single Core Cortex-A55 at 1.7 GHz, no NPU, 1GB LPDDR4, 8GB eMMC Flash, 1x GbE LAN, 1x USB2.0 Host, 1x USB2.0 Host/Device, LVDS, MIPI CSI-2 Camera input (CSI0, 2 lane); extended temperature -25...+85°C MSC SM2S-IMX93-SCL- 03N0270E PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX
83977 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 2x CAN, dual RJ45 LAN with LED (1 x LAN i210) , 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x USB 2.0 Host/Device, 2x SPI, I²C, 8 GPIO on FC, 1x HDMI, LVDS/eDP/DSI on JILI30 connector, SD Card Slot, regulated backlight supply, I2S Audio, 1W Mono, camera connector, RTC battery. Industrial temperature range -40..+85°C, ARM full version MSC SM2S-MB-EP5-002 PCBFTX
83981 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 2x UART, 1x RS232, 2x CAN, 1x RJ45 LAN with LED, 1x USB 2.0 Type A, 1x USB3.0 Type A, 1x USB 2.0 internal, 1x USB 2.0 Host/Device, 2x SPI, 12 GPIO on FC, 1x HDMI , SD Card Slot, LVDS/eDP/DSI on JILI30 connector, regulated backlight supply, RTC battery. Industrial temperature range -40..+85°C, ARM slim version MSC SM2S-MB-EP5-004 PCBFTX

Cooling Options

Order No. Description Reference
97153 Heatspreader for SM2S-IMX93 module, consisting of a single-piece aluminum plane and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-IMX93-01 HSP-001

Other Accessories

Order No. Description Reference
82479 Debug Console (UART) Adapter for i.MX6-based Qseven and nanoRISC modules, with 8-pin FFC cable to connect COM module to 9-pin D-Sub connector MSC Debug Console Adapter
68948 Debug Adapter for i.MX6-based Qseven, SMARC and nanoRISC modules, with 10-pin FFC cable to connect to COM module, adapter provides headers for JTAG connection to Lauterbach and/or Goepel debuggers MSC JTAG Adapter FFC 10-pin

Starter Kits

Order No. Description Reference
97502 SMARC 2.0 Starterkit for NXP i.MX 9 based Modules. Includes TRIA SM2-MB-EP1 Baseboard, Heatspreader/Heatsink, SD Card with USB Card Reader, Power Supply and suitable cable kit. The StarterKit does not include the TRIA SM2S-IMX93 or SM2S-IMX91 module. Please order your choice of module separately. MSC SM2-SK-IMX9-EP1-KIT001 BRDFTX

Support




This content has been restricted to logged-in users only. Please login to view this content.
Copyright ©2024 Avnet, Inc. All rights reserved.