Order No. |
Description |
Reference |
Status |
117779 |
SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 8GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, WLAN/ BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS6490- FPF-36N08F1E PCBFTX |
PV |
117749 |
SMARC 2.2 module with Qualcomm QCS5430 2x A78 @2.1GHz + 4x A55 @1,8GHz, 3W CPU TDP, Graphics: Adreno A642L@315Mhz, NPU: 3.5 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 32GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, WLAN/ BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS5430- FP1-25N02F1E PCBFTX |
PV |
117777 |
SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 8GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, WLAN/ BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS6490- FPF-36N02F1E PCBFTX |
PV |
117775 |
SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS6490- FPF-26N0271E PCBFTX |
PV |
117751 |
SMARC 2.2 module with Qualcomm QCS5430 2x A78 @2.1GHz + 4x A55 @1,8GHz, 3W CPU TDP, Graphics: Adreno A642L@315Mhz, NPU: 3.5 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 32GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS5430- FP1-25N0271E PCBFTX |
PV |
117783 |
SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 16GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 128GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS6490- FPF-47N0871E PCBFTX |
PV |
117747 |
SMARC 2.2 module with Qualcomm QCS5430 2x A78 @2.1GHz + 4x A55 @1,8GHz, 3W CPU TDP, Graphics: Adreno A642L@315Mhz, NPU: 3.5 TOPs, 2GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 0x onboard, Ethernet: 0x 1Gbit, 32GB UFS memory, PCIe: 1x PCIe Gen3 x1 + 0x PCIe Gen3 x2, USB: 2x USB 2.0 + 0x USB 3.1, no WLAN/BT, TPM 2.0, 0x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS5430- FP1-15N0871E PCBFTX |
OR |
117773 |
SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 0x onboard, Ethernet: 0x 1Gbit, 32GB UFS memory, PCIe: 1x PCIe Gen3 x1 + 0x PCIe Gen3 x2, USB: 2x USB 2.0 + 0x USB 3.1, no WLAN/BT, TPM 2.0, 0x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS6490- FPF-25N0871E PCBFTX |
OR |
117781 |
SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 8GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C |
MSC SM2S-QCS6490- FPF-36N0871E PCBFTX |
PV |