10.1" Rugged Tablet
IP65, Windows 10 IoT
MIL-STD 810G tested, 5 ft. / 1.5 m drop proof
with Intel Elkhart Lake CPU
Main Features
Screen Size | 10.1” |
Resolution | 1200 x 1920 |
IPS | Yes |
Sunlight Readable | Yes |
Touch Technology | 10 point multi-touch and capacitive stylus |
Buttons | 4-physical-buttonspower-vol-vol-f1-key |
Silicon Vendor | Intel |
CPU | Celeron N6210/ Pentium N6415 |
CPU cores | 4 |
Max TDP | 6.5W |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
Rear IO
GbE LAN | 1 |
Internal IO
µSD | Yes |
Connectivity
Wireless onnectivity | yeswi-fi-802-11a-b-g-n-ac-ac-9260-m-2-2x2 |
LTE/GSM Connectivity | Optional |
Bluetooth | 5.1 |
GPS | Yes |
SIM Card Slot | Yes |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 19Vdc |
Battery Capacity | 9447mah68wh |
Battery Runtime | Up to 13hrs |
Hot Swappable Battery | Yes |
Mechanical
Dimensions | 283.4 x 192.0 x 21.9 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Software
OS Support | window-10-iotwindow-11-iot |
Additional Information
Manufacturer | MSI Rugged |