ND55

10.1" Rugged Tablet
IP65, Windows 10 IoT
MIL-STD 810G tested, 5 ft. / 1.5 m drop proof
with Intel Elkhart Lake CPU

Main Features

Screen Size10.1”
Resolution1200 x 1920
IPSYes
Sunlight ReadableYes
Touch Technology10 point multi-touch and capacitive stylus
Buttons4-physical-buttonspower-vol-vol-f1-key
Silicon VendorIntel
CPUCeleron N6210/ Pentium N6415
CPU cores4
Max TDP6.5W
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4

Rear IO

GbE LAN1

Internal IO

µSDYes

Connectivity

Wireless onnectivityyeswi-fi-802-11a-b-g-n-ac-ac-9260-m-2-2x2
LTE/GSM ConnectivityOptional
Bluetooth5.1
GPSYes
SIM Card SlotYes

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc
Battery Capacity9447mah68wh
Battery RuntimeUp to 13hrs
Hot Swappable BatteryYes

Mechanical

Dimensions283.4 x 192.0 x 21.9 (mm)

Environmental

Operating Temp-10°C - 50°C

Software

OS Supportwindow-10-iotwindow-11-iot

Additional Information

ManufacturerMSI
Copyright ©2023 Avnet, Inc. All rights reserved.