- Intel® NUC Kit with 13th Generation Intel® Core™ Processors
- 2 x DDR4-3200 1.2V SODIMM, max Memory Size: 64 GB
- 2 x M.2 slots for internal storage
- 2x HDMI 2.1, 2x Thunderbolt™ 4, (with support for DP1.4a)
- Intel® Wi-Fi 6E AX211 (Gig+), Bluetooth Version: 5.3,
- Intel® Ethernet Controller i226-V
- Supported OS: Win 11 Home*, Win 11 Pro*, Windows 10 IoT, Linux
Silicon Vendor | Intel |
CPU | core-i3-1315ucore-i5-1340pcore-i5-1350pcore-i7-1360pcore-i7-1370p |
CPU cores | 14 |
Max TDP | 28W (Maximum Turbo Power) |
Cooling | Fan - Heatsink |
Chipset | SoC |
Maximum Memory | 64 GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
M2 Supported Interfaces | PCIe x4, PCIe x1, SATA, USB2.0 |
M2 Storage Formfactor | 2242 2280 |
M2 Storage Key | B-Key M-Key |
M2 Storage | 2 |
HDMI | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB 2.0 Rear IO | 1 |
2.5Gb LAN | 1 |
Wireless onnectivity | Intel® Wi-Fi 6E AX211 (Gig+) / Bluetooth 5.3 Combo module (M.2 2230) |
Bluetooth | 1 |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V - 20V |
Dimensions | 117 x 112 x 37 mm |
Operating Temp | 2x Thunderbolt™ 4 (2x DP 1.4a via Type C) |
OS Support | windows-11-homewindows-11-prowindows-10-iot-enterprisered-hat-linuxubuntu |
Manufacturer | ASUS |
Part Number | NUC13ANKxx NUC13L3Kxx NUC13L5Kxx xx=CPU choice i3 = i3-1315U i5 = i5-1340P i7 = i7-1360P v5 = i5-1350P v7 = i7-1370P
|