Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC BOX-N97 Intel Atom Embedded NUC

Embedded NUC System with Alder Lake-N N97 SoC


  • Intel® Alder Lake-N SoC Processors N97

  • 1 x 260-pin SO-DIMM up to 16GB DDR4 3200 MHz

  • 5 x USB 3.2 Gen2, 1 x M.2 Key M, 1 x M.2 Key E (WiFi Module), 1 x SATA3

  • 2 x Realtek 2.5 Gigabit LAN

  • Supports Triple display, 2 x HDMI 2.0b, 2 x DP 1.4a (from Type C)

  • TPM 2.0 onboard IC

  • 19V/65W Power Adapter

  • 110.0 x 117.5 x 47.85mm, Fanned Barebone

Main Features

Silicon VendorIntel
CPUN97
CPU cores4
Max TDP12W
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory16GB
Memory Slots1
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256, High Definition Audio
WatchdogYes

Rear IO

HDMI2
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 2 x 1 Rear IO3
USB Type C 3.2 Gen 2 x 1 Rear IO1
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range9V - 19V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0ºC . 40ºC
Storage Temp-40° C – 85° C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part NumberNUC BOX-N97
Copyright ©2024 Avnet, Inc. All rights reserved.