Compact Embedded Box PC with Intel® 11th Tiger Lake-U Processor and Intel® Iris® Xe Graphics
Main Features
Silicon Vendor | Intel |
CPU | intel-core-i7-1165g7intel-core-i5-1135g7intel-core-i3-1115g4intel-core-i7-1185g7eintel-core-i5-1145g7eintel-c |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 3200MTs |
GPU | intel-iris-xe-i7-1165g7-i5-1135g7intel-uhd-11thgen-intel-processors-i3-1115g4 |
M2 Supported Interfaces | PCIe, SATA, USB 2.0 |
M2 Storage Formfactor | 22422280 |
M2 Storage Key | b-keym-key |
M2 Storage | 2 |
Audio Codec | RealTek ALC888S-VD2-GR |
Watchdog | Yes |
Rear IO
HDMI | 2 |
Display Port | 2 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
M2 Storage | 2 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
Connectivity
SIM Card Slot | 1 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Dimensions | 170 x 125 x 36 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -30°C - 70°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC Class B |
Software
OS Support | win10win11linux |
Additional Information
Manufacturer | Avalue |
Part Number | nuc-tgu-i7-a1-1rnuc-tgu-i5-a1-1rnuc-tgu-i3-a1-1rnuc-tgu-i7e-a1-1rnuc-tgu-i5e-a1-1rnuc-tgu-i3e-a1-1r |
Notes | USB 3.2 Gen 2 : 4 (column Nee to Add) |