OFT-07WR2

7" Open Frame Tablet with RockChip RK3568 Cortex-A55

Main Features

Screen Size7”
Resolution600 x 1024
Touch TechnologyPCAP
Buttons1
Silicon VendorRockchip
CPURockchip RK3568
CPU cores4
Max TDP5W
ChipsetRK3568
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyDDR4
eMMC Storage32GB
M2 Storage Formfactor3042
M2 Storage KeyB-Key
M2 Storage1

Rear IO

HDMI1
USB 2.0 Rear IO2

Internal IO

µSD1
M2 Storage1
3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions190 x 130 x 31.8 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportAndroid 11

Additional Information

ManufacturerAvalue Technology Inc.
Part NumberOFT-07WR2-6803-A1R
Notes2x-rs232-internal-i-o1x-rs485-internal-i-ocolumn-need-to-add-for-both
Copyright ©2023 Avnet, Inc. All rights reserved.