10.1 Open Frame Tablet, 4GB RAM, 32GB eMMC, Projective Capacitive Touch, 10/100/1000 Ethernet, 802.11 a/b/g/n/ac Wireless LAN, Windows 10 supported, DC 12~24V Input
Main Features
Screen Size | 10.1” |
Resolution | 800 x 1280 |
IPS | WXGA |
Touch Technology | PCAP |
Buttons | 2 |
Silicon Vendor | Intel |
CPU | Intel® Apollo Lake J3455 Processor |
CPU cores | 4 |
Max TDP | 10W |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 32GB |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
GbE LAN | 1 |
Internal IO
2230 Support | Yes |
3042 Support | Yes |
Connectivity
Wireless onnectivity | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 254 x 178 x 41.6 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64bit |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | OFT-10W04-3411-A1R |