OFT-21WR1 – 21.5″ Open frame tablet with Rockchip RK3288 SoC

21.5 Open Frame Tablet with RK3288, 2GB RAM, 16GB eMMC, PCAP Touch, 10/100/1000 Ethernet, M.2 B-Key(3042) connector socket, DC 12~24V Input, G sensor

Main Features

Screen Size21.5”
Resolution1920 x 1080
IPSTFT LCD
Touch TechnologyPCAP
Silicon VendorRockchip
CPURK3288W
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage16GB

Rear IO

HDMI1
GbE LAN1

Internal IO

3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions501.88 x 294.2 x 44.1 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportAndroid 8.1

Additional Information

ManufacturerAvalue Technology Inc.
Part NumberOFT-21WR1-2G
Copyright ©2023 Avnet, Inc. All rights reserved.