PE100A – IoT Gateway with NXP i.MX8M

Industrial IoT Gateway with NXP® i.MX 8M ARM Cortex-A53 core, 4GB LPDDR4, 16G eMMC , HDMI, Dual LAN,
1*M.2 2230 E-key socket, 1*Mini-PCIe socket, 1*nano-SIM Card Slot, 3*USB 3.2 Gen 1

Main Features

Silicon VendorNXP
CPUi.MX 8 M ARM Cortex®-A53 core &
Cortex®-M4
CPU cores4
NPUOptional Google TPU (coral)
CoolingFanless
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage16GB
M2 Supported InterfacesPCIe, USB
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
USB 3.2 Type C Gen 1 x 11
COM Ports Rear IO4
COM Port ProtocolsRS232/422/485/CAN
GbE LAN2

Internal IO

2230 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
SIM Card Slot1

Security

TPMOptional
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range12 - 24Vdc

Mechanical

Dimensions55.5 x 145 x 78 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC, LTE: CE-RED, Wifi: CE-RED

Software

OS SupportYocto Linux Ubuntu Server

Additional Information

ManufacturerAsus IoT
Part Number90AE0020
Copyright ©2021 Avnet, Inc. All rights reserved.