PicoZed

Highly Flexible, Rugged System-on-Module

The PicoZed module contains the core requirements to support SoC design including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. These connectors can support dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the GTP/GTX transceivers on the 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of the 7010/7020 version, adding four high-speed serial transceiver ports to the I/O connectors. You can design your own carrier card, plug-in a PicoZed, and start application development with a proven Zynq-7000 AP SoC sub-system.

Highlights

Target Applications
  • Embedded system-on-module (SOM)
  • Audio Video
  • Test & Measurement
  • Defense & Aerospace
  • Industrial

Kit Includes
  • PicoZed SOM
Key Features
  • AMD Xilinx Zynq 7000 SoC Device
    • XC7Z010-1CLG400
    • XC7Z015-1CLG485C
    • XC7Z020-1CLG400
    • XC7Z030-1SBG485C
  • DDR3 1GB, x32 configuration)
  • 128 Mb QSPI
  • eMMC Rev E = 8GB
  • 10/100/1000 Ethernet PHY
  • USB 2.0 OTG PHY (Requires End User Carrier Card)

Specifications

Bus Interfaces26 PS MIO User pins
USB
SPI
SDIO
ULPI
I2C
CarrierAES-PZCC-FMC-V2-G
CoolingHeatsink and Fan not included. End user should design for specific requirements and mounting alternatives.
CPUDual-core ARM Cortex-A9 MPCore™ with CoreSight™
Dimensions57.15 mm x 101.6 mm
Environment-40° - 85°C (storage) C-Grade: Ambient Temperature
0° - 70°C (operating) I-Grade: Ambient Temperature
-40° - 85°C (operating)
Flash128 Mb QSPI eMMC (8GB x8 Rev E only)
Memory256KB On-Chip
Miscellaneous3 Micro Headers for connection to end-user carrier cards, three 100-pin connector 5 Boot Mode options Battery Backup for Device Secure Boot Encryption key
Network Interface10/100/1000 Ethernet PHY
OS SupportPetaLinux
PCI ExpressPCIe Gen 2
RAM1 GB DDR3 (x32)
Storage InterfacesSATA (7015/7030 only)
USBUSB 2.0 OTG PHY (Connector on End User Carrier Card)

Order info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7PZ-7Z010-SOM-G/REV-E PicoZed 7010 System-On-Module, Commercial Grade Click here to view product Click here to view product N/A

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7PZ-7Z010-SOM-I-G/REV-E PicoZed 7010 System-On-Module, Industrial Grade Click here to view product Click here to view product Click here to view product

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7PZ-7Z015-SOM-I-G/REV-E PicoZed 7015 System-On-Module, Industrial Grade Click here to view product Click here to view product Click here to view product

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7PZ-7Z020-SOM-G/REV-E PicoZed 7020 System-On-Module, Commercial Grade Click here to view product Click here to view product Click here to view product

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7PZ-7Z020-SOM-I-G/REV-E PicoZed 7020 System-On-Module, Industrial Grade Click here to view product Click here to view product Click here to view product

PV = Preferred variant; OR = on Request (in OEM quantities only)