Ultra96-V2

ARM-based AMD Zynq UltraScale+ MPSoC Development Board

The Ultra96-V2 is an Arm-based, AMD Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 is available in more countries around the world as it has been designed with a certified radio module from Microchip. Additionally, Ultra96-V2 is available in both commercial and industrial temperature grade options. Additional power control and monitoring is possible with the included Infineon PMIC.

The Ultra96-V2 boots from the provided Delkin 16 GB microSD card. Engineers have options of connecting to Ultra96-V2 through a Webserver using integrated wireless access point capability or to use the provided PetaLinux desktop environment which can be viewed on the integrated Mini DisplayPort video output. Multiple application examples and on-board development options are provided as examples.

Ultra96-V2 provides four user-controllable LEDs. Engineers may also interact with the board through the 96Boards-compatible low-speed and high-speed expansion connectors by adding peripheral accessories such as those included in the MikroE Click Mezzanine for 96Boards (available as an accessory).

Micron LPDDR4 memory provides 2 GB of RAM in a 512M x 32 configuration. Wireless options include 802.11b/g/n Wi-Fi and Bluetooth 5 Low Energy. The radio module is Agency Certified in over 75 countries. UARTs are accessible on a header as well as through the expansion connector. JTAG is available through a header. The convenient JTAG/UART Pod (available as an accessory) provides both JTAG and UART connections via USB. I2C is available through the expansion connector.

Two Microchip USB3320 USB 2.0 ULPI Transceivers and one Microchip USB5744 4-Port SS/HS USB Controller Hub enable multiple USB connections. Ultra96-V2 provides one upstream (device) and two downstream (host) USB 3.0 connections. A USB 2.0 downstream (host) interface is provided via the high-speed expansion.

An IDT VersaClock 6E clock generator provides timing for USB 3.0, USB 2.0, DisplayPort, and the AMD Xilinx MPSoC primary clock input.

The integrated Infineon programmable power regulators generate all on-board voltages from an external 12V supply (available as an accessory) as well as providing access to power telemetry through PMBus connectivity.

Highlights

Target Applications
  • Embedded system-on-module (SOM)
  • Embedded Vision
  • Test & Measurement
  • Motor Control
  • Industrial Automation

Kit Includes
  • Ultra96-V2 development board
  • 16 GB microSD card + adapter
Key Features
  • AMD Xilinx Zynq UltraScale+ MPSoC Device
    • XCZU3EG-1SBVA484
  • LPDDR4 (2GB, x32 configuration)
  • WiFi 802.11b/g/n
  • Bluetooth 5LE
  • Mini-Display Port
  • USB 3.0 (1x device, 2x host)
  • Mezzanine
    • 40 Low-speed I/O
    • 60 High-speed I/O

Specifications

Audio InterfacePCM/I2S (Available through Bluetooth ATWILC300)
Bus InterfacesUSB SPI GPIO MIPI I2C
CoolingHeatsink or Fan. End user should design for specific requirements and mounting alternatives.
CPUQuad Arm Cortex-A53
Dual Arm Cortex-R5F
Dimensions85 mm x 54 mm
Display InterfacesDisplay Port 1.2a
Environment-40° - 85°C (storage) C-Grade: Ambient Temperature
0° - 70°C (operating) I-Grade: Ambient Temperature
-40° - 85°C (operating)
Memory256KB On-Chip w/ECC
Miscellaneous2 Boot Mode options accessible by changing switch settings, both secure and non-secure boot (3 on SOM, 3 on user carrier card)
Network Interface*Gb Ethernet PHY
OS SupportPetaLinux
PCI ExpressPCIe Gen 2 (End-User Custom Hardware)
RAMLPDDR4 (2GB, x32 configuration)
Serial InterfacesSerial ATA 3.1 (End-User Custom Hardware)
Storage InterfacesMicro SD Socket
USBUSB 2.0 (1x host via high-speed mezzanine) USB 3.0 (1x device, 2x host)

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ULTRA96-V2-G Ultra96-V2 Single Board Computer, 0oC to 60oC Click here to view product N/A N/A
AES-ULTRA96-V2-I-G Ultra96-V2 Single Board Computer, Industrial Temp Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)