QBi-3965B – 10×10 with Intel® Celeron™ 3965U CPU

Embedded Compact Board with Intel® Celeron® 3965U Processor, Dual Channel DDR4 memory, 1 x COM, 1 x SATA 6Gb/s, 7 x USB

Main Features

Silicon VendorIntel
CPUIntel® Celeron® 3965U Processor
CPU cores2
Max TDP15W
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2133Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecIntel® Integrated Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS-232
GbE LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form Factor10x10 SBC
Dimensions105 x 110 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Aditional Information

ManufacturerGigaIPC
Part Number9MFLPCAHMR-SI (Box Packing)
Copyright ©2021 Avnet, Inc. All rights reserved.