3.5” SubCompact Wide Temperature Embedded Motherboard with Intel® Atom® x5-E3940 Processor, Dual Channel DDR3L memory, 4 x COM , 1 x SATA 6Gb/s, 6 x USB, Temp -40°C to 85°C
Main Features
Silicon Vendor | Intel |
CPU | Intel® Atom® x5-E3940 Processor |
CPU cores | 4 |
Max TDP | 9.5W |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR3L 1866Mhz |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | SATA |
M2 Storage Formfactor | 2242 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
COM Port Protocols | RS-232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2242 Support | Yes |
mPCIe Slot | 1 with SIM slot |
Security
TPM | header |
TPM Version | 2.0 |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 105 x 110 (mm) |
Environmental
Operating Temp | -40°C - 85°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 9MAPLKASMR-SI1 (Box Packing) |