QBiX-GLKB4125-A1 – Micro system with Intel® Celeron J4125 CPU

Industrial system with Intel® Celeron® J4125 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J4125 Processor
CPU cores4
Max TDP10W
CoolingFanless
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces0
M2 Supported InterfacesSATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces0
M2 Storage1
2230 Support1
2280 Support1

Power

DC Jack Power Input1
DC jack Input voltage range12 - 19Vdc

Mechanical

Dimensions118 x 109.4 x 44.4 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQB4125AMR-SI
Copyright ©2023 Avnet, Inc. All rights reserved.