- System Size : 138W x 118D x 74.2H (mm)
- Intel® Core™ i5-1135G7 Processor
- 1 x COM Port (RS-232/422/485)
- Dual Channel DDR4, 2 x SO-DIMMs
- 2 x HDMI for Dual display
- 2 x GbE LAN Ports
Silicon Vendor | Intel |
CPU | i5-1135g7i3-1115g4e |
CPU cores | 4 |
Max TDP | 12W |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 64 GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
M2 Supported Interfaces | PCIe ×4, SATA, USB2.0 |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
HDMI | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
GbE LAN | 2 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | +9V - 48V |
Dimensions | 138W x 118D x 74.2H mm |
Operating Temp | 0°C - 50°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0%-95% (non-condensing) |
Manufacturer | GigaIPC |
Part Number | qbix-tgla1115g4e-a1qbix-tgla1135g7-a1 |