RSB-3720

NXP i.MX8M Plus Cortex®-A53 2.5" SBC with UIO40-Express

• NXP Arm® Cortex®-A53 i.MX8M Plus Quad/Dual up to 1.8 GHz;
• Onboard LPDDR4 4 GB/ 6 GB, 4000MT/s memory;
• HDMI 1920x1080 at 60Hz, 24 bit LVDS;
• 4-wire RS-232/422/485, 1 USB3.2 Gen1 By 1, 1 USB2.0, 1 Micro SD;
• 1 Mic. in / Line out, 1 mini-PCIe for 3G/4G, 1 M.2 2230 Key E Slot;
• Supports Yocto Linux and Android;
• Support I/O Expansions by UIO40-Express I/O boards;

Main Features

Silicon VendorNXP
CPUNXP i.MX8M Plus
CPU cores24
Max TDP7W
ChipsetSoC
Maximum Memory6GB
Onboard MemoryYes
Memory TechnologyLPDDR4-4000MT/s
M2 Supported InterfacesUSB, PCIe, SDIO, UART, I2S
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

2230 SupportYes

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp0°C - 60°C -40°C - 85°C
Storage Temp-40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportyoctolinuxandroid

Additional Information

ManufacturerAdvantech
Part Numberrsb-3720cd-bca2ersb-3720wd-bca2ersb-3720cq-aca2ersb-3720wq-aca2e
Copyright ©2023 Avnet, Inc. All rights reserved.