RSB-3810

2.5" SBC based on MediaTek Genio 1200 with UIO40-Express

Main Features

Silicon VendorMediaTek
CPUMediaTek Genio 1200 Cortex A78 &
A55
CPU cores4
NPU4.8 TOPS
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage32GB
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

µSD1
2230 SupportYes
3052 SupportYes

Connectivity

Wireless onnectivityYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form Factor2.5" SBC
Dimensions100 x 72 x 19 (mm)

Environmental

Operating Temp-20°C - 60°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportubuntuyocto-linuxandroid

Additional Information

ManufacturerAdvantech
Part NumberRSB-3810CO-FCA1E
Notes1-x-sim-card-slotuio40-express-expansion-card-2x-usb2-0-1x-usb3-0-2x-uart
Copyright ©2021 Avnet, Inc. All rights reserved.