RSB-4810 – 3.5” SBC with Rockchip® RK3568 SoC

Rockchip RK3568 Arm Quad Cortex-A55, ƒ Built-in NPU, Supports Linux and Android OS, 3.5 SBC with Rockchip Arm cortex-A55 Quad Core.

Built-in NPU with processing performance of up to 1.0 TOPS, Onboard 2/4GB LPDDR4 memory and 16/32GB eMMC, Provides 2 x GbE, 1 x SATA 3.0, 6 x UART, 2 x USB 3.0, 2 x USB 2.0, 1 x USB OTG, and 2 x CAN FD

Main Features

Silicon VendorRockchip
CPURockChip Arm Cortex A55 RK3568
CPU cores4
NPURockchip NPU
ChipsetSoC
Maximum Memory2gb4gb
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUMali-G52
Sata Storage Interfaces1
eMMC Storage32GB
M2 Supported InterfacesSDIO/UART, PCIe, USB2.0
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
COM Port ProtocolsRS232/485
GbE LAN2

Internal IO

SATA Interfaces1
µSD1
2230 SupportYes
mPCIe Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form Factor3.5" SBC
Dimensions146 x 102 (mm)

Environmental

Operating Temp0°C - 60°C -40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportdebian-10android12

Additional Information

ManufacturerAdvantech
Part Numberrsb-4810cq-mna1ersb-4810wq-mna1ersb-4810cq-nna1e
Notes2x-can-fd1x-sim-slot
Copyright ©2023 Avnet, Inc. All rights reserved.