15 Apollo Lake SoC Mobile Processor Fanless Stainless Steel Chassis Touch Panel PC with Full IP-65 & IP-X9K, Projective Capacitive Touchscreen Full Flat Design, Full System IP66, IP69K
Main Features
Screen Size | 15” |
Resolution | 1024 x 768 |
IPS | XGA |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | Intel® Celeron® Processor J3455 |
CPU cores | 4 |
Max TDP | 10W |
Chipset | Intel Apollo Lake SoC integrated |
Maximum Memory | 16GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR3L 1600Mhz |
GPU | Intel HD Graphics 500 |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
Connectivity
Wireless onnectivity | Yes (Optional) |
Security
TPM | On-board (Optional) |
TPM Version | 2.0 |
Power
AC Power | 100 - 240Vac |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Dimensions | 383 x 307 x 52.5 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 20 - 80% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linuxandroid-x86-8-1 |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | spc-1533-345-b1racc-arm-d1racc-arm-d23racc-adp-060n-09re170w050030re170w160030re170w160040re170w170010r |