Tinker Edge R is designed for AI applications at the edge, combining Arm® big.LITTLE™ technology with a Rockchip NPU, Machine-Learning & deployment made easy.
Main Features
Silicon Vendor | Rockchip |
CPU | RK3399Pro SoC (6-Core) |
CPU cores | 6 |
NPU | Rockchip NPU |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
GPU | Arm® Mali™-T860 MP4 GPU @ 800 MHz |
eMMC Storage | 16GB |
Rear IO
HDMI | 1 |
USB-C Display Port (Alt Mode) | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 3 |
USB 3.2 Type C Gen 1 x 1 | 1 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
2230 Support | Yes |
Connectivity
Wireless onnectivity | M.2 - 802.11 a/b/g/n/ac wireless & BT 5.0 (2T2R); |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 19Vdc |
Mechanical
Form Factor | Pico-ITX |
Dimensions | 100 x 72 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Software
OS Support | Debian 9 Android 9 |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME00M0-M0EAY0 |