The TRIA C6C-QCSX COM Express module features the Qualcomm Snapdragon® X Elite processor family. This highly energy-efficient processor offers best-in-class performance per watt, making it an ideal platform for applications that require outstanding performance with low power consumption and minimal cooling measures. It combines the Qualcomm Oryon™ CPU with up to twelve cores, the Adreno™ GPU driving excellent graphics throughput, and the Hexagon™ NPU accelerating AI applications with up to 45 TOPS.
With its compact board size and rich IO interfaces, the module finds its place in automation, robotics, autonomous vehicles, medical appliances and other system installations that call for a space saving solution with compelling capabilities. Up to sixty-four GB main memory based on fast LPDDR5X technology, sixteen PCI Express lanes, multiple graphics outputs, USB ports and one network interface give system architects a lot of design flexibility.
System investments are well protected through long-term availability of the module, designed and manufactured by Tria Technologies. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.