uATX-H110A – Micro-ATX with Intel® H110A Chipset

Micro-ATX with Intel® H110 Chipset, support 7th/6th Generation Intel® Core™ Processors, Dual channel DDR4 memory, PCIe slot, 4 x COM, 6 x USB, 4 x SATA 6Gb/s

Main Features

Silicon VendorIntel
CPU7th/6th Gen Core™ i7/i5/i3, Pentium® &
Celeron®
Max TDP65W
ChipsetIntel® H110 Express Chipset
Maximum Memory32GB
Memory Slots2
Memory TechnologyDIMM DDR4 2400Mhz
Sata Storage Interfaces4
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
DVI-D1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces4
PCIe x1 Slot2
PCIe x4 Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen3

Security

TPMOnboard
TPM Version2.0

Mechanical

Form FactorMicro ATX
Dimensions244 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Aditional Information

ManufacturerGigaIPC
Part Number9MDH11BMNR-SI (Bulk Packing)
Copyright ©2021 Avnet, Inc. All rights reserved.