uATX-Q370A – Micro-ATX with Intel® Q370A Chipset

Micro-ATX with Intel® Q370 Chipset, support 9th/8th Generation Intel® Core™ Processors, Dual channel DDR4 memory, PCIe, 4 x COM, 10 x USB, 6 x SATA 6Gb/s

Main Features

Silicon VendorIntel
CPU9th/8th Gen Core™ i7/i5/i3, Pentium® &
Celeron®
Max TDP95W
ChipsetIntel® Q370 Express Chipset
Maximum Memory64GB
Memory Slots4
Memory TechnologyDIMM DDR4 2666Mhz
Sata Storage Interfaces6
Raid SupportYes
M2 Supported InterfacesPCIe
M2 Storage Formfactor22602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
DVI-D1
VGA1
USB 3.2 Gen 2 x 1 Rear IO1
USB 3.2 Gen 1 x 1 Rear IO3
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces6
M2 Storage1
2260 SupportYes
2280 SupportYes
PCIe x1 Slot2
PCIe x4 Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen3

Security

TPMOnboard
TPM Version2.0

Mechanical

Form FactorMicro ATX
Dimensions244 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Aditional Information

ManufacturerGigaIPC
Part Number9MQ370AMNR-SI (Bulk Packing)
Copyright ©2021 Avnet, Inc. All rights reserved.