uATX-W48EA – Micro-ATX with Intel® W480E Chipset

Micro-ATX with Intel® W480E Chipset, support 11th/10th Generation Intel® Xeon® W-1200 series/ Core™ i3/ Pentium® & Celeron® Processors, Dual channel DDR4 memory, PCIe, 4 x COM, 16 x USB, 6 x SATA 6Gb/s

Main Features

Silicon VendorIntel
CPU11th/10th Gen Xeon® W-1200 series/ Core™ i9/i7/i5/i3/ Pentium® &
Celeron®
Max TDP95W
ChipsetIntel® W480E Express Chipset
Maximum Memory128GB
Memory Slots4
Memory TechnologyDIMM DDR4 2933Mhz
ECC SupportYes
Sata Storage Interfaces6
Raid SupportYes
M2 Supported InterfacesSATA, PCIe, USB2.0
M2 Storage Formfactor22422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
VGA1
USB 3.2 Gen 1 x 1 Rear IO8
USB 2.0 Rear IO4
COM Port ProtocolsRS-232/422/485
GbE LAN4

Internal IO

SATA Interfaces6
M2 Storage1
2230 SupportYes
2242 SupportYes
2280 SupportYes
PCIe x1 Slot1
PCIe x4 Slot1
PCIe x8 Slot2
Pcie_x16_slot1 (Optional)
Supported PCIe Gen's Gen3

Security

TPMheader
TPM Version2.0

Mechanical

Form FactorMicro ATX
Dimensions244 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MW48EAMMR-SI (Box packing)
Copyright ©2021 Avnet, Inc. All rights reserved.