XRF16 Xilinx RFSoC System-On-Module

16x16 Direct-RF sampling modules

Avnet XRF16™ RFSoC System-on-Modules are designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF16 features an AMD Zynq® UltraScale+™ RFSoC with direct RF sampling dataconverters and up to 6 GHz RF bandwidth.

Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon™ software suite to jump-start proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture.

The XRF16 Gen3 module features a 3rd generation AMD Zynq® UltraScale+™ RFSoC (ZU49DR), with 16 RF-ADC, 16 RF-DAC channels and 6 GHz RF bandwidth.

The XRF16 Gen2 module features a 2nd generation AMD Zynq® UltraScale+™ RFSoC (ZU39DR), with 16 RF-ADC, 16 RF-DAC channels, and 5 GHz RF bandwidth.

Highlights

Target Applications
  • Phased Array Radar
  • 5G Massive MIMO
  • Hybrid Beamforming
  • Signal Detection & Jamming
  • Medical Imaging
Kit Includes
  • XRF16 System-on-Module
  • Avalon software
Key Features
  • 16x RF-ADC and RF-DAC direct RF sampling data converters
  • Gen2: 12-bit 2.22 GSPS ADCs | 14-bit 6.554 GSPS DACs
  • Gen3: 14-bit 2.50 GSPS ADCs | 14-bit 9.850 GSPS DACs (10GSPS available)
  • AMD UltraScale+ programmable logic
  • 16x ultra-fast AMD GTY serial transceivers
  • 4x AMD GTR transceivers for 1 GbE, PCIe, SATA, USB3
  • Ultra-low jitter programmable sampling clocks
  • Phase coherent synchronous sampling across all converters & multiple boards
  • 8GB total DDR4 memory

Specifications

Bus InterfacesHigh density, high performance Samtec SEARAY™ board-to-board connectors
CarrierAES-XRF16-CC-G-D
ChipsetAMD Zynq UltraScale+ RFSoC
CoolingPassive or Active Heatsink required
CPUQuad Arm Cortex-A53
Dual Arm Cortex-R5F
FirmwareAvalon™
Flash32GB eMMC 128 MB QSPI
MemoryPS-DDR4 4GB
PL-DDR4 4GB
Network Interface1GbE
Power Requirement5.5V to 16V input
Serial InterfacesUSB(UART/JTAG)
USBUSB3.0

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-XRF16-ZU39-G XRF16 AMD RFSoC System-on-Module 16-Channel / Gen-2 / 5GHz Click here to view product N/A N/A
AES-XRF16-ZU49-G XRF16 AMD RFSoC System-on-Module 16-Channel / Gen-3 / 6GHz Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)