UltraZed-EV

Proven SOM based on the AMD UltraScale+ MPSoC

UltraZed-EV™ SOM is a high performance, full-featured, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC EV family of devices. Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. The UltraZed-EV provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module.

Designers can simply design their own carrier card, plug-in UltraZed-EV SOM, and start their application development with a proven Zynq UltraScale+MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU7EV-FBVB900 device, the UltraZed-EV SOM enables designers to build multimedia, automotive ADAS, surveillance, and other embedded vision applications with confidence and ease. The MPSoC EV device with its integrated H.264 / H.265 video codec unit is capable of simultaneous encode and decode up to 4Kx2K (60fps).

Highlights

Target Applications
  • Embedded system-on-module (SOM)
  • Embedded Vision
  • Test & Measurement
  • Motor Control
  • Industrial Automation
Kit Includes
  • UltraZed-EV SOM
  • 31mm 5VC Heatsink & Fan assembly
Key Featurs
  • AMD Xilinx Zynq UltraScale+ MPSoC Device
    • XCZU7EV-1FBVB900E
    • XCZU7EV-1FBVB900I
  • PS DDR4 SDRAM (4GB, x64 configuration)
  • PL DDR4 (1GB, x16 configuration)
  • Dual QSPI (64MB)
  • Gb Ethernet PHY
  • 4 PS GTR Transceivers (Support SATA 3.1, USB 3.0, PCIe Gen2, Display Port)
  • H.264 / H.264 Video Codec
  • encode and decode 4Kx2K (60fps)

Specifications

Audio Interface*HDMI *SDI *Soft IP
Bus Interfaces26 PS MIO User pins
USB
SPI
SDIO
CAN
I2C
CarrierAES-ZUEV-CC-G
Cooling*Heatsink and Fan *End user should design for specific requirements and mounting alternatives
CPUQuad Arm Cortex-A53
Dual Arm Cortex-R5F
Dimensions57.15 mm x 101.6 mm
Display ControllerArm Mali™-400 MP2
64KB L2 Cache Simultaneous Encode and Decode H.264 high profile level 5.2 (4Kx2K-60) H.265 (HEVC) main, main10 profile, level 5.1, high Tier, up to 4Kx2K-60 rate
Display InterfacesDisplay Port 1.2a
Environment-40° - 85°C (storage) E-Grade: Ambient Temperature
0° - 85°C (operating) I-Grade: Ambient Temperature
-40° - 85°C (operating)
FlashDual QSPI (64MB) eMMC (8GB x8)
Memory256KB On-Chip w/ECC
Miscellaneous3-micro-headers-for-connection-to-end-user-carrier-cards-two-200-pin-and-one-120-pin-connectorsystem-monitor-sysmon-functionalty-implemented-thru-carrier-card6-boot-mode-options-acceible-by-c
Network Interface*Gb Ethernet PHY
OS SupportPetaLinex
PCI ExpressPCIe Gen 2
Power Requirement*End-user Carrier Provided&
5V DC or&
12V DC
RAMPS DDR4 4GB x64
PL DDR 1GB x16
Serial InterfacesSerial ATA 3.1
Storage Interfaces*SATA through 4 PS GTR transceivers
USBUSB 2.0 Connector Interface USB 3.0 through 4 PS GTR transceivers

Order info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ZU7EV-1-SOM-G UltraZed-EV System-On-Module, Extended Temp Click here to view product Click here to view product N/A

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ZU7EV-1-SOM-I-G UltraZed-EV System-On-Module, Industrial Temp Click here to view product Click here to view product N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)