UltraZed-EG

Flexible SOM based on the AMD UltraScale+ MPSoC

UltraZed-EG™ SOM is a highly flexible, rugged, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module.

Designers can simply design their own carrier card, plug-in UltraZed-EG SOM, and start their application development with a proven Zynq UltraScale+ MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device, the UltraZed-EG SOM enables designers to build high-performance systems with confidence and ease. By simply plugging the off-the-shelf UltraZed-EG SOM into an application specific carrier card, system bring-up and debug time can be cut in half, while overall system cost can be reduced by 20% or more verses a standard chip-down design.

Highlights

Target Applications
  • Embedded system-on-module (SOM)
  • Embedded Vision
  • Test & Measurement
  • Motor Control
  • Industrial Automation
Kit Includes
  • UltraZed-EG SOM
  • 19.05mm 5VDC Heatsink & Fan assembly
Key Features
  • AMD Xilinx Zynq UltraScale+ MPSoC Device
    • XCZU3EG-1SFVA625
    • XCZU3CG-1SFVA625
  • DDR4 (2GB, x32 configuration)
  • Dual QSPI (64MB)
  • Gb Ethernet PHY
  • 4 PS GTR Transceivers (Support SATA 3.1, USB 3.0, PCIe Gen2, Display Port)
  • 180 PL I/O pins
  • 26 PS MIO pins

Specifications

Bus Interfaces26 PS MIO User pins
USB
SPI
SDIO
CAN
I2C
CarrierAES-ZU-IOCC-G AES-ZU-PCIECC-G
Cooling*Heatsink and Fan *End user should design for specific requirements and mounting alternatives
CPUQuad Arm Cortex-A53
Dual Arm Cortex-R5F
Dimensions50.80mm x 88.9mm
Display InterfacesDisplay Port 1.2a
Environment-40° - 85°C (storage) C-Grade: Ambient Temperature
0° - 70°C (operating) I-Grade: Ambient Temperature
-40° - 85°C (operating)
FlashDual QSPI (64MB) eMMC (8GB x8)
Memory256KB On-Chip w/ECC
Miscellaneous2 Micro Headers for connection to end-user carrier cards, two 100-pin connector System Monitor (SYSMON) functionalty implemented thru carrier card 6 Boot Mode options acceible by changing switch setti
Network Interface*Gb Ethernet PHY
OS SupportPetaLinex
PCI ExpressPCIe Gen 2
RAMDDR4 2GB x32)
Serial InterfacesSerial ATA 3.1
Storage Interfaces*SATA through 4 PS GTR transceivers
USBUSB 2.0 Connector Interface USB 3.0 through 4 PS GTR transceivers

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ZU3EG-1-SOM-G UltraZed-EG System-On-Module, Extended Temp Click here to view product N/A N/A
AES-ZU3EG-1-SOM-I-G UltraZed-EG System-On-Module, Industrial Temp Click here to view product N/A Click here to view product

PV = Preferred variant; OR = on Request (in OEM quantities only)