MicroZed

Development board based on the Zynq-7000 SoC

MicroZed™ is a low-cost SOM that is based on the AMD Xilinx Zynq®-7000 SoC. In addition to the Zynq-7000 SoC, the module contains the common functions and interfaces required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, and clocks. On the bottom side of the module, MicroZed contains two 100-pin I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq-7000 SoC device. When plugged onto a user designed baseboard or carrier card, these 100-pin connectors provide connectivity between the Zynq-7000 SoC PL I/Os and the user circuits on the carrier card. MicroZed also includes on-board power regulation that supports 5 V input with an option to support 12 V input.

Industrial Temperature MicroZed SOMs are built with components supporting extended temperatures of -40 to +85°C, with the exception of the use of the microSD card connector. Due to the configurability of the Zynq device, the user must perform final temperature testing validation.

Highlights

Target Applications
  • Embedded system-on-module (SOM);
  • Embedded Vision
  • Test & Measurement
  • Motor Control
  • Industrial Automation
Kit Includes
  • MicroZed kit
  • MicroSD card
Key Featurs
  • AMD Xilinx Zynq 7000MPSoC Device
    • XC7Z010-1CLG400C/I
    • XC7Z020-1CLG400C/I
  • 1 GB DDR3 (x32)
  • 128 Mb QSPI x1, x2, x4 support
  • 10/100/1000 Ethernet
  • USB 2.0 Full-Speed USB-UART bridge
  • User I/O (via dual board-to-board connectors)
  • Micro SD card interface

Specifications

Bus InterfacesCAN 2.0 A
CAN 2.0 B
CarrierSingle Board Computer
Arduino Carrier Card
FMC Carrier Card
I/O Carrier Card

CertificatesCE
Cooling*Heatsink and Fan *End user should design for specific requirements and mounting alternatives
CPUDual-core ARM Cortex-A9 MPCore™ with CoreSight™
Dimensions57.15mm x 101.6mm
Environment-40° - 85°C (storage) C-Grade: Ambient Temperature
0° - 70°C (operating) I-Grade: Ambient Temperature
-40° - 85°C (operating)
Flash128 Mb QSPI
Memory256KB On-Chip
Miscellaneous2 Micro Headers for connection to end-user carrier cards, two 100-pin connector
1 Digilent Pmod compatible interface
Evaluation and production versions
Boot Mode options acceible by changing jumpers o
Network Interface10/100/1000 EthernetIEEE 802.3IEEE 1588 rev 2.0
OS SupportPetaLinex
Power RequirementUSB 5VEnd-user carrier 5V DC and 12V DCEnd-user populated barrel jack 5V DC
RAM1GB of DDR3 SDRAM
USBUSB 2.0

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7MB-7Z010-SOM-G/REV-H MicroZed 7010 System-On-Module, Commercial Grade Click here to view product N/A Click here to view product
AES-Z7MB-7Z010-SOM-I-G/REV-H MicroZed 7010 System-On-Module, Industrial Grade Click here to view product N/A Click here to view product
AES-Z7MB-7Z020-SOM-G/REV-H MicroZed 7020 System-On-Module, Commercial Grade Click here to view product N/A Click here to view product
AES-Z7MB-7Z020-SOM-I-G/REV-H MicroZed 7020 System-On-Module, Industrial Grade Click here to view product N/A Click here to view product

PV = Preferred variant; OR = on Request (in OEM quantities only)