Thin, light, low power, low brightness, our industrial customers have fully embraced the MipiPlus range for its excellent value and our ability to integrate it into their products seamlessly. So, it will come as no surprise that we are able to offer another new addition to our ever-growing portfolio.
Today we can announce that the MipiPlus will now include a 5.5” version. It may be small (only 13.97cm!) but it is mighty, boasting a wide format MIPI DSI display with higher speed and greater functionality when compared to the standard RGB or LVDS interfaces. It has high brightness and an industrial temperature range, making it ideal for indoor applications. Think video doorbells, small home automation control panels or handheld video appliances.
Its compact dimensions offer HD (720×1280) resolution with a wide viewing angle which can be rotated into landscape mode, making HD video viewing another excellent possibility.
As with all our MipiPlus family, its touch functionality is integrated in the module, and the 1.8 mm protective front glass with neutral black border print gives the display an attractive and sleek design. MipiPlus 5.5” can also be directly connected to many modern microcontrollers and microprocessors.
![]() |
|
---|---|
Resolution | 720x1280 pixel |
Outline | 159.0 x 106.0 x 7.65 mm |
Viewing Angle | 160v/160h |
Brightness | 600 nits TFT brightness (w/o Touch+Glass) |
Contrast | 1000:1 contrast |
Temperature | -20° C to 70° C |
Product Code: | XEA-055A01-DI9509-G020 |
All our MipiPlus products are part of our established and popular SimplePlus™ program, which creates a reliable production process (based on tested and proven concepts) for volume projects. SimplePlus™ offers rapid delivery of single samples, customization options and other design adjustments, and can significantly decrease overall costs in in materials, development time and production efficiency. We also provide support drivers for Linux for easy implementation into the software stack.
Would you like to see MipiPlus in action? We now have demo units available on request. Get in touch today to discover how MipiPlus fits into your product planning and learn how Avnet Embedded can propel your product innovation.
Related articles


Overwhelmed by choice? Take the SimplePlus route.

32” of potential: the curved touchscreen that shows you more

P is for ‘performance’: the new 15.6” displays from Tianma

PDLC: The ‘useful’ glass that is for more than just interiors

Glass guardians: display technology’s transparent armor

AMOLED: The luxe display that’s not for everyone

Seek out your ‘phygital’ with object recognition over PCAP

Change the way you source displays with SimplePlus
Talk to the experts!
Let us know about your product or your challenge and our team will get in touch to discuss how we can help.