Showing 30 from 48 results
TRIA C6C-RYZ8
The COM Express Type 6 module TRIA C6C-RYZ8 is ideal for applications like medical imaging, gaming platforms, AI enhance...
x86
Ryzen™ Embedded 8000 Series
TRIA C6C-QCSX
The TRIA C6C-QCSX COM Express module features the Qualcomm Snapdragon® X Elite processor family. This highly energy-eff...
Qualcomm Snapdragon® X Elite
MSC C6C-ASL
The MSC C6C-ALS features the Intel Atom® Processor x7000RE/C Series. With support for up to eight processor cores, the ...
x86
Atom® X7000E Series / ASL
MSC C10M-ASL
The MSC C10M-ASL features the Intel® Atom® Processor x7000RE/C Series. With support for up to eight processor cores, t...
x86
Atom® X7000E Series / ASL
MSC C6B-MLH
The MSC C6B-MLH COM Express module features the Intel® Core™ Ultra processor, providing developers with a powerful wo...
x86
Intel® Core™ Ultra 7
MSC C6C-RYZ2
The MSC C6C-RYZ2 module is the embedded platform for the AMD Ryzen™ Embedded R2000 Series Processors....
x86
Ryzen™ Embedded Series R2000
MSC C10M-ALN
The new MSC C10M-ALN module features the Intel Atom® processors x7000E Series, Intel® Core ™i3 processor and Intel®...
x86
Atom® X7000E Series / ALN
MSC C6C-RLP
The MSC C6C-RLP COM Express module features the 13th
Gen Intel® Core™ processor, giving application designers
a gre...
x86
13th Gen Intel® Core™ / RLP
MSC C6B-RLP
The MSC C6B-RLP COM Express module features the 13th Gen Intel® Core™ processor, giving application designers a great...
x86
13th Gen Intel® Core™ / RLP
MSC C6C-ALN
The MSC C6C-ALN features the Intel® Atom® processors x7000E Series, Intel® Core ™i3 processor and Intel® Processor...
x86
Atom® X7000E Series / ALN
MSC C6C-ALP
The MSC C6C-ALP COM Express module features the 12th Gen Intel® Core™ processor, giving application designers a great...
x86
12th Gen Intel® Core™ / ALP
MSC C6B-ALP
The MSC C6B-ALP COM Express module features the 12th Gen Intel® Core™ processor, giving application designers a great...
x86
12th Gen Intel® Core™ / ALP
MSC C6B-TLH
The MSC C6B-TLH COM Express module features the 11th Gen Intel® Core™ vPro®, Intel® Xeon® W-11000E Series, and Int...
x86
11th Gen Intel® Core™ / TLH
MSC C6B-CFLR
The MSC C6B-CFLR module is based on the 9th Generation Intel® Core™ Processor family. The Intel two-chip s...
x86
9th Gen Intel® Core™ / CFLR
MSC C6B-CFLH
The MSC C6B-CFLH module is based on the 8th Generation Intel® Core™ Processor family. The Intel two-chip s...
x86
8th Gen Intel® Core™ / CFLH
MSC C6B-KLH
The MSC C6B-KLH module is based on Intel‘s 7th generation Core processor family. The Intel two-chip solution allows hi...
x86
7th Gen Intel® Core™ / KLH
MSC C6B-SLH
The MSC C6B-SLH module is based on Intel‘s 6th generation Core processor family with a new processor architecture base...
x86
6th Gen Intel® Core™ / SLH
MSC C6C-TLU
The MSC C6C-TLU module is based on the 11th Gen Intel® Core™ processor generation (codename "Tiger Lake UP3"). Built ...
x86
11th Gen Intel® Core™ / TLU
MSC C6C-WLU
The MSC C6C-WLU module is based on Intel‘s 8th generation Core processor family. The Intel multi-chip-package in 14 nm...
x86
8th Gen Intel® Core™ / WLU
MSC C6C-KLU
The MSC C6C-KLU module is based on Intel‘s 7th generation Core processor family. The Intel multi-chip-package in 14 nm...
x86
7th Gen Intel® Core™ / KLU
MSC C6C-SLU
The MSC C6C-SLU module is based on Intel‘s 6th generation Core processor family with a new processor architecture base...
x86
6th Gen Intel® Core™ / SLU
MSC C6C-EL
The MSC C6C-EL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed "Elkhart Lake"). ...
x86
Atom® X6000E Series / EL
MSC C6C-AL
The MSC C6C-AL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed "Apollo Lake") th...
x86
Atom® E3900 Series / AL
MSC C6C-BW
The MSC C6C-BW module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates next generat...
x86
Celeron® N3000 Series / BW
MSC C6C-BT
The MSC C6C-BT module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates next generat...
x86
Atom® E3800 Series / BT
MSC C10M-EL
The MSC C10M-EL module is based on the Intel Atom® Processor x6000 Series (codenamed “Elkhart Lake”)....
x86
Atom® E3900 Series / AL
MSC C10M-AL
The MSC C10M-AL module is based on Intel's multi-core system-on-chip (SOC) Atom generation (codenamed "Apollo Lake"). It...
x86
Atom® E3900 Series / AL
MSC C10M-BT
The MSC C10M-BT module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates processor c...
x86
Atom® E3800 Series / BT
MSC C10M-BTC
The MSC C10M-BTC module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates processor ...
x86
Atom® E3800 Series / BT
MSC C6C-RYZ
The MSC C6C-RYZ module is the embedded platform for the AMD RyzenTM Embedded V1000 and R1000 processor family...
x86
Ryzen™ Embedded Series V1000 / R1000