- AMD Ryzen™ 7000U-Series
- 2 x 262-pin SO-DIMM up to 64GB DDR5 4800 MHz
- 2 x USB4, 1 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E (WiFi-6E Module), 1 x SATA3
- 1 x Realtek 1 Gigabit LAN (support DASH), 1 x Realtek 2.5 Gigabit LAN
- Supports Quad display, 1 x HDMI 2.1, 3 x DP 1.4a (2 from Type C)
- TPM 2.0 onboard IC
- 19V/120W Power Adapter
- 110.0 x 117.5 x 47.85mm, Fanned Barebone
Silicon Vendor | AMD |
CPU | Ryzen™ 7 7735U Ryzen™ 7 7535U
|
CPU cores | 8 |
Max TDP | 28W |
Cooling | Fan - Heatsink |
Chipset | APU |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | DDR5 4800 SO-DIMM |
GPU | AMD Radeon™ 680M |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe Gen4 x4, PCIe Gen3x1, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC233, High Definition Audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 2 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V - 19V |
Dimensions | 110.0 x 117.5 x 47.85 mm |
Operating Temp | 0°C - 40°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Certifications | CE, FCC Class A |
Manufacturer | ASRock Industrial |
Part Number | 4X4 BOX-7735U/D5 4X4 BOX-7535U/D5
|
Notes | 2 x USB 4 (5V/3A, Supports DP 1.4a display output) |