ACS10-TGU

Embedded Box PC with Intel® 11th Tiger Lake-U Processor and Intel® Iris® Xe Graphics

Main Features

Silicon VendorIntel
CPUintel-core-i5-1135g7intel-core-i3-1115g4intel-core-i7-1165g7intel-core-i7-1185g7eintel-core-i5-1145g7intel-ce
Max TDP15W
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 3200Mhz
GPUintel-iris-xe-graphics-i7-1165g7-i5-1135g7intel-uhd-graphics-for-11th-gen-intel-processors-i3-1115g4
M2 Supported InterfacesPCIe, SATA, USB 2.0, USB 3.2
M2 Storage Formfactor22422280
M2 Storage Keyb-keym-key
M2 Storage2
Audio CodecRealTek ALC888S-VD2-GR
WatchdogYes

Rear IO

USB 2.0 Rear IO3
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

M2 Storage2
2230 SupportYes
2242 SupportYes
2280 SupportYes
3042 SupportYes
3052 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Dimensions188 x 120 x 48 (mm)

Environmental

Operating Temp0c-50c0c-40c
Storage Temp-40°C - 75°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class A, UKCA

Software

OS Supportwin10win11-64-bitslinux

Additional Information

ManufacturerAvalue
Part Numberacs10-tgu-a1-1r-acs10-tgu-w-i3-1115g4acs10-tgu-a1-2r-acs10-tgu-w-i5-1135g7
Notes3 x USB 3.2 Gen 2 (column need to add)
Copyright ©2023 Avnet, Inc. All rights reserved.