Advantech ARK-1221L Intel Atom Embedded NUC

Fanless Embedded NUC Box with Elkhart Lake SoC


  • Intel Atom x6413E Quad Core and Celeron N6210 Dual Core SoC

  • DIN-Rail system with essential I/O ports on front-side bezel

  • 2 x Intel GbE and 2 x RS-232/422/485

  • Dual independent displays with one 4K HDMI and one 4K DP

  • 1 x M.2 2280 B key with nano SIM holder and 1 x M.2 2230 E key

  • 2 x USB 3.2 and 2 x USB 2.0

  • 1 x full-size mPCIe

  • mSATA and 1 x 2.5" SATA storage device

  • 12V ~ 28V wide range power input

  • -40 ~ 60 °C and -20 ~ 60 °C extended operating temperature

  • Advantech DeviceOn support

Main Features

Silicon VendorIntel
CPUatom-x6413eceleron-n6210
CPU cores4
Max TDP9W
CoolingPassive
ChipsetSoC
Maximum Memory32 GB
Onboard MemoryYes
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics for 10th Gen Intel® Processors
Sata Storage Interfaces1
M2 Supported InterfacesPCIe ×1, SATA, USB 2.0
Audio CodecRealtek ALC888S, High Defination Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
2.5Gb LAN2

Internal IO

SATA Interfaces1
mSATA1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
SIM Card Slot1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 28V

Mechanical

Dimensions60 x 158 x 114 mm

Environmental

Operating Temp-40°C - 60 °C with 0.7 m/s air flow
-20°C - 60 °C with 0.7 m/s air flow

Storage Temp-40°C - 85° C
Relative Humidity95% @ 40 °C (non-condensing), operating

Certifications

CertificationsCE/FCC Class B, CCC, BSMI, UKCA

Software

OS Supportwindows-10ubuntu-linux-20-04

Additional Information

ManufacturerAdvantech
Part Numberark-1221l-s5a1-intel-atom-x6413eark-1221l-s2a1-intel-celeron-n6210
Notesdin-rail-wall-mount1-x-canbus-2-0-db9-connector-optional
Copyright ©2024 Avnet, Inc. All rights reserved.