Air-020 – nVidia Jetson based AI Edge System

AI Inference System Based on NVIDIA® Jetson™ Xavier NX with upto 21 TOPS AI computing, Multiple IO ports: Dual LAN, DIO, 2x COM, 2x USB 3.2 and USB type C, Edge AI Suite AI Utility Support for pre-trained models and deep learning

Main Features

Silicon VendornVidia
CPUARM v8.2 Six core Carmel processors
CPU cores6
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUVolta 384 CUDA core and 48 Tensor cores
eMMC Storage16GB
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

M2 Storage1
mPCIe Slot1

Mechanical

Form FactorAI Edge Systems
Dimensions138 x 110 x 43.6 (mm)

Environmental

Operating Temp-10°C - 55°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC, CB, UL, CCC, BSMI

Software

OS SupportUbuntu 18.04

Additional Information

ManufacturerAdvantech
Part NumberAIR-020X-S9A1
Notesgpiootg-usbcanbus
Copyright ©2021 Avnet, Inc. All rights reserved.