ASRock Industrial NUC BOX-1100 series Intel Core Embedded NUC

Embedded NUC System with Intel® 11th Gen (Tiger Lake-U) Core™ Processors


  • Intel® 11th Gen (Tiger Lake-U) Core™ Processors

  • 2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz

  • 5 x USB 3.2 Gen2, 1 x M.2 Key M, 1 x M.2 Key E (WiFi-6), 1 x SATA3

  • 1 x Intel 1 Gigabit LAN, 1 x Intel 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.4 (2 from Type C)

  • TPM 2.0 onboard IC

  • 19V/90W Power Adapter

  • 110.0 x 117.5 x 47.85mm, Fanned Barebone

Main Features

Silicon VendorIntel
CPUi7-1165g7i5-1135g7i3-1115g4celeron-6305e
CPU cores4
Max TDP12W
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe ×4, SATA, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio Codecrealtek-alc233-high-denition-audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 2
USB 3.2 Gen 2 x 1 Rear IO3
USB Type C 3.2 Gen 2 x 1 Rear IO2
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0ºC . 40ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10

Additional Information

ManufacturerASRock Industrial
Part Numbernuc-box-1165g7nuc-box-1135g7nuc-box-1115g4nuc-box-6305e
Copyright ©2024 Avnet, Inc. All rights reserved.