Intel® 10th Gen. Core™ i9/i7/i5/i3/Pentium®/Celeron®/Xeon® W-1200 series Processor ATX Motherboard With Intel® W480E Chipset, 4 x 288-pin DDR4 U-DIMM socket, supports up to 128GB, DDR4 2933MHz, VI-D, DP++, DP++, 4 x SATA III, Support RAID 0, 1, 5, 10
Main Features
Silicon Vendor | Intel |
CPU | 10th Gen Core i9, i7, i5, i3 |
Max TDP | 125W |
Chipset | Intel® W480E |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | U-DIMM DDR4 2933Mhz |
ECC Support | 1 |
GPU | Intel® 10th Generation CPU integrated |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe, Gen1 |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
Display Port | 2 |
DVI-D | 1 |
USB 2.0 Rear IO | 1 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
2.5Gb LAN | 1 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 1 |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
PCI | 2 |
PCIe x4 Slot | 4 |
Pcie_x16_slot | 2 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12/5/5/3.3/-12Vdc |
Mechanical
Form Factor | ATX |
Dimensions | 304.8 x 243.84 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Additional Information
Manufacturer | Avalue |
Part Number | EAX-W480P-A1R |
Notes | 3x-rj-45-with-dual-deck-for-6-x-usb-3-1-gen-2-connector-at-i-ops-2-kb-ms-2-x-usb-2-0-gen-2 |