Intel® Core™ i9/i7/i5/i3 (8th/9th Gen) processor series, DDR4 2666 SDRAM memory capacity up to 32GB, Intel® HD Graphics, USB 2.0 and USB 3.1 Gen1 onboard, Onboard support for M.2 SSD & M.2 WLAN/Bluetooth, Dual-Range DC Power Supply 12 V/19-24 V
Main Features
Silicon Vendor | Intel |
CPU | Intel® 8th/9th Gen Core™ i3/i5/i7/i9 Processors |
CPU cores | 8 |
Max TDP | 65W |
Cooling | Active |
Chipset | Intel® H310 |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
GPU | Intel® HD Graphics, DX12 |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 2 |
COM Port Protocols | RS232 |
GbE LAN | 1 |
Internal IO
SATA Interfaces | 2 |
M2 Storage | 1 |
2230 Support | Yes |
2280 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12/19/24Vdc |
Mechanical
Form Factor | Thin Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | CE, FCC, EN 62368-1 |
Software
OS Support | windows-10linux-64bit |
Aditional Information
Manufacturer | Kontron |
Part Number | F5120-V168 |