8th/9th Gen Coffee Lake-S 3.5 Micro Module, Top Layer Soldered Socket, Intel® CoreTM/Pentium®/Celeron® rPGA Processor, Intel® UHD Graphics 630/610, Up to 32GB DDR4 2666MHz, RAID 0/1
Main Features
Silicon Vendor | Intel |
CPU | intel-core-i7-8700t-intel-core-i5-8500t-intel-core-i3-8100t-intel-pentium-gold-g5400t-intel-celeron-g4900t-intel-co |
CPU cores | 2468 |
Max TDP | 35W |
Chipset | intel-q370intel-h310 |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 2400/2666Mhz |
GPU | intel-uhd-graphics-630intel-uhd-graphics-610 |
Sata Storage Interfaces | 2 |
Raid Support | Yes |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
mSATA | 1 |
mPCIe Slot | 1 |
Security
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12Vdc |
Mechanical
Dimensions | 146 x 101 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | ecm-cfs-q37-b1recm-cfs-h31-b1racc-cpu-9700teracc-cpu-9500teracc-cpu-9100teracc-cpu-8700tracc-cpu-8500tracc-cpu-8100tracc-cpu-g5400tracc-cpu-g4900tr |
Notes | 1x-lpc1x-spi |